- RS Stock No.:
- 166-346
- Mfr. Part No.:
- RC55Y-4K02BI
- Brand:
- Welwyn
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 166-346
- Mfr. Part No.:
- RC55Y-4K02BI
- Brand:
- Welwyn
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
806Ω to 9.76kΩ, Axial
RC Metal Film Resistor Series has low TCRs over a wide resistance range
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C
Specifications
Attribute | Value |
---|---|
Resistance | 4.02kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | RC55Y |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Welwyn 14.7kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-14K7BI
- Welwyn 1.1kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K1BI
- Welwyn 825kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-825KBI
- Welwyn 280Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-280RBI
- Welwyn 75Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-75RBI
- Welwyn 10.2kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-10K2BI
- Welwyn 499Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-499RBI
- Welwyn 4.75kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-4K75BI