- RS Stock No.:
- 247-7834
- Mfr. Part No.:
- RGP0207CHJ100M
- Brand:
- TE Connectivity
Discontinued product
Alternative
TE Connectivity 100MΩ Metal Film Thick Film Resistor 0.25W ±5% RGP0207CHJ100M
£0.335
Each (In a Bag of 10)
RS Stock No.: 125-1193
- RS Stock No.:
- 247-7834
- Mfr. Part No.:
- RGP0207CHJ100M
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
RGP0207CH Series, Axial
Metal glazed thick film
Specifications
Attribute | Value |
---|---|
Resistance | 100MΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Metal Glaze |
Series | RGP0207CH |
Temperature Coefficient | ±350ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |