- RS Stock No.:
- 125-1193
- Mfr. Part No.:
- RGP0207CHJ100M
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-1193
- Mfr. Part No.:
- RGP0207CHJ100M
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
RGP0207CH Series, Axial
Metal glazed thick film
Specifications
Attribute | Value |
---|---|
Resistance | 100MΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Metal Film |
Series | RGP0207CH |
Temperature Coefficient | ±350ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 125-1193
- Mfr. Part No.:
- RGP0207CHJ100M
- Brand:
- TE Connectivity