Richco Steel

Image representative of range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 50

£35.90

(exc. VAT)

£43.08

(inc. VAT)

RS Stock No.:
105-7372
Brand:
Richco
Find similar products by selecting one or more attributes.
Select all

Brand

Richco

Body Height

25mm

Thread Size

M6

Material

Steel

Width Across Flats

10mm

COO (Country of Origin):
DE

Hexagonal Threaded Spacers - Zinc Plated Mild Steel


Metric hexagonal threaded spacersMild steel, zinc plated

Note

Spacers have same thread size at both ends.