- RS Stock No.:
- 806-6676
- Brand:
- RS PRO
418 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 50
£34.85
(exc. VAT)
£41.82
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £34.85 | £0.697 |
5 - 19 | £34.33 | £0.687 |
20 - 49 | £33.84 | £0.677 |
50 + | £33.35 | £0.667 |
*price indicative |
- RS Stock No.:
- 806-6676
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Nickel Plated Steel Hexagonal Threaded Standoffs
From RS Pro a range of robust, high-quality hexagonal shaped standoffs made from nickel plated steel with a metric internal thread or threaded stud on either end. These versatile standoffs are designed to securely mount your PCB as well as elevating it from other components such as the inside of a computer chassis or another PCB. They are also ideal for improving airflow space around components when the equipment becomes hot. These stand-offs are available in a range of different heights and threads sizes to suit a wide range of PCB applications
What are Threaded Standoffs?
Standoffs are used to separate a PCB by a set distance from other components or a base board serving a similar function as spacers. These standoffs are available with male-female or female-female configurations to suit a wide range of PCB applications. The female-female has an internal thread either end. The male-female has an internal thread one end and an external threaded stud or screw the other to enable components to be joined together.
Features and Benefits
Versatile and easy to fit
Hexagonal design allows tightening with a wrench
Lock PCB securely into place
Steel material for mechanical strength and resistance to high-temperature environments. Metal standoffs also keep electrical conductivity when looking to maintain a circuit
Nickel plating for resistance to corrosion
Questions and Answers
How do the Standoffs Fit Together?
The correct size standoff is selected and inserted into or aligned with pre-drilled holes in the PCB. A metric screw or a nut is then fastened onto or into the thread of the standoff to lock and hold it securely in place. The nuts and screws can be released and retightened as required. A male standoff can be screwed into a female standoff providing the threads are the same size.
Where are these Standoffs used?
These standoffs are used in various electronic applications for creating spacing between individual PCBs where they act as spacers and to separate PCB boards from other components. The steel construction of these stand-offs means they are ideal for use in applications where high mechanical strength is required and in high-temperature environments. These applications range from consumer electronics and office machinery to datacoms and telecommunications equipment.
What are Threaded Standoffs?
Standoffs are used to separate a PCB by a set distance from other components or a base board serving a similar function as spacers. These standoffs are available with male-female or female-female configurations to suit a wide range of PCB applications. The female-female has an internal thread either end. The male-female has an internal thread one end and an external threaded stud or screw the other to enable components to be joined together.
Features and Benefits
Versatile and easy to fit
Hexagonal design allows tightening with a wrench
Lock PCB securely into place
Steel material for mechanical strength and resistance to high-temperature environments. Metal standoffs also keep electrical conductivity when looking to maintain a circuit
Nickel plating for resistance to corrosion
Questions and Answers
How do the Standoffs Fit Together?
The correct size standoff is selected and inserted into or aligned with pre-drilled holes in the PCB. A metric screw or a nut is then fastened onto or into the thread of the standoff to lock and hold it securely in place. The nuts and screws can be released and retightened as required. A male standoff can be screwed into a female standoff providing the threads are the same size.
Where are these Standoffs used?
These standoffs are used in various electronic applications for creating spacing between individual PCBs where they act as spacers and to separate PCB boards from other components. The steel construction of these stand-offs means they are ideal for use in applications where high mechanical strength is required and in high-temperature environments. These applications range from consumer electronics and office machinery to datacoms and telecommunications equipment.
Specifications
Attribute | Value |
---|---|
Body Length | 25mm |
Thread Size | M6 x M6 |
Gender Type | Male/Female |
Material | Steel |
Body Shape | Hex |
Stud Length | 10mm |
Thread Size A | M6 |
Thread Size B | M6 |
Hex Size Across Flat | 10mm |
Hole Depth | 15mm |
Finish | Nickel Plated |
Related links
- RS PRO Standoff 50mm Body Male/Female, 10mm Stud
- RS PRO Standoff 30mm Body Male/Female, 10mm Stud
- RS PRO Standoff 45mm Body Male/Female, 10mm Stud
- RS PRO Standoff 20mm Body Male/Female, 10mm Stud
- RS PRO Standoff 55mm Body Male/Female, 10mm Stud
- RS PRO Standoff 25mm Body Male/Female, 12.7mm Stud
- RS PRO Standoff 35mm Body Male/Female, 10mm Stud
- Wurth Elektronik Standoff 25mm Body Male/Female, 10mm Stud