- RS Stock No.:
- 706-2727
- Mfr. Part No.:
- B57471V2103J062
- Brand:
- EPCOS
205 In stock - FREE next working day delivery available
30 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.39
(exc. VAT)
£0.47
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.39 | £1.95 |
50 - 95 | £0.268 | £1.34 |
100 - 245 | £0.254 | £1.27 |
250 - 495 | £0.214 | £1.07 |
500 + | £0.202 | £1.01 |
*price indicative |
- RS Stock No.:
- 706-2727
- Mfr. Part No.:
- B57471V2103J062
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
0402, 0603 ,0805 B57 Series SMD NTC Thermistors
This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.
Features & Benefits:
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Nickel barrier termination
Excellent long-term aging stability in a high-temperature environment
Superior resistance stability during soldering
(change <1%)
Approvals
IEC 60068-1
Specifications
Attribute | Value |
---|---|
Series | B574**V2 |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 10s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±5% |
Package/Case | 0805 (2012M) |
Maximum Power Rating | 210mW |
Length | 2mm |
Depth | 1.25mm |
Height | 1.3mm |
Minimum Operating Temperature | -55°C |
Dimensions | 2 x 1.25 x 1.3mm |
Maximum Operating Temperature | +125°C |
Related links
- TE Connectivity Thermistor NTC Type 2 x 1.25 x 0.5mm
- EPCOS Thermistor 2 x 1.25 x 1.3mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- KYOCERA AVX Thermistor NTC Type 2 x 1.25 x 1.3mm
- Vishay NTC Thermistor NTC Type 2.01 x 1.25 x 1.45mm
- EPCOS Thermistor NTC Type 3.2 x 1.6 x 1.3mm
- Mitsubishi Thermistor NTC Type 2 x 1.25 x 1.25mm
- EPCOS Thermistor 0805 (2012M), 2 x 1.25 x 1.3mm