- RS Stock No.:
- 684-1264
- Mfr. Part No.:
- NTCS0603E3103FMT
- Brand:
- Vishay
200 In stock - FREE next working day delivery available
100 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 10)
£0.173
(exc. VAT)
£0.208
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £0.173 | £1.73 |
*price indicative |
- RS Stock No.:
- 684-1264
- Mfr. Part No.:
- NTCS0603E3103FMT
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
NTCS0603E3.....T Series Glass Protected NTC Thermistors
NiSn terminations
Fully glass coated and protected
Suitable for wave or reflow soldering
Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications
Fully glass coated and protected
Suitable for wave or reflow soldering
Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications
Specifications
Attribute | Value |
---|---|
Series | NTCS0603E3.....T |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -3.98%/°C |
Thermal Time Constant | 8s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±1% |
Package/Case | 0603 (1608M) |
Maximum Power Rating | 125mW |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 684-1264
- Mfr. Part No.:
- NTCS0603E3103FMT
- Brand:
- Vishay
Related links
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Mitsubishi Thermistor NTC Type 1.6 x 0.8 x 0.7mm
- EPCOS NTC Thermistor NTC Type 1.6 x 0.8 x 0.9mm
- EPCOS Thermistor NTC Type 1.6 x 0.8 x 0.9mm
- Vishay NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- KYOCERA AVX Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Panasonic Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Vishay NTC Thermistor NTC Type 1.6 x 0.8 x 1mm