- RS Stock No.:
- 682-0715
- Mfr. Part No.:
- B3FS-1015
- Brand:
- Omron
260 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£0.97
(exc. VAT)
£1.16
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.97 | £4.85 |
50 - 120 | £0.874 | £4.37 |
125 - 245 | £0.796 | £3.98 |
250 - 495 | £0.728 | £3.64 |
500 + | £0.678 | £3.39 |
*price indicative |
- RS Stock No.:
- 682-0715
- Mfr. Part No.:
- B3FS-1015
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
Tactile Switches Omron B3FS
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Positive click action plus a long life equal to that of a no-contact switch.
Note
Manufacturers part numbers with the P suffix are supplied on tape reel or strip and part numbers without the P suffix are bag quantity
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Length | 1.7mm |
Actuator Type | Tactile |
Length | 6.3mm |
Width | 6mm |
Dimensions | 6.3 x 6 x 4.30mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP00 |
Height | 4.3mm |
Operating Force | 2.55 N |
Mechanical Life | 100000Operations |
Operating Temperature Range | -25 → +70°C |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Plated |
- RS Stock No.:
- 682-0715
- Mfr. Part No.:
- B3FS-1015
- Brand:
- Omron
Related links
- Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm Through Hole
- IP00 Ivory Plunger Tactile Switch, SPST 50 mA 6mm Through Hole
- Black Cap Tactile Switch, SPST 50 mA @ 24 V dc 0.4mm Through Hole
- Plunger Tactile Switch, SPST 50 mA @ 24 V dc 4.7mm Through Hole
- IP00 Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm Through Hole
- Black Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.7mm
- Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.7mm Through Hole
- IP00 White Cap Tactile Switch, SPST 50 mA @ 24 V dc