- RS Stock No.:
- 516-158
- Mfr. Part No.:
- KSC442G 70SH LFS
- Brand:
- C & K
180 In stock - FREE next working day delivery available
290 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.509
(exc. VAT)
£0.611
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.509 | £5.09 |
50 - 240 | £0.499 | £4.99 |
250 + | £0.484 | £4.84 |
*price indicative |
- RS Stock No.:
- 516-158
- Mfr. Part No.:
- KSC442G 70SH LFS
- Brand:
- C & K
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.
Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Off-(On) |
Actuator Length | 2.6mm |
Actuator Type | Button |
Dimensions | 6.2 x 6.2 x 5.2mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 32 V dc |
IP Rating | IP67 |
Voltage Rating | 32V dc |
Operating Force | 5 N |
Height | 5.2mm |
Mechanical Life | 1000000Operations |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |
Related links
- IP67 Button Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA 0.9mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.9mm
- IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.9mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 2.6mm
- IP67 Tactile Switch, SPST 50 mA 2.3mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 5.2mm Surface Mount