MEAN WELL Switching Power Supply, RSP-200-15, 15V dc, 13.4A, 201W, 1 Output, 124 → 370 V dc, 88 → 264 V
- RS Stock No.:
- 777-2888
- Mfr. Part No.:
- RSP-200-15
- Brand:
- MEAN WELL
18 In stock - FREE next working day delivery available
Added
Price Each
£41.16
(exc. VAT)
£49.39
(inc. VAT)
Units | Per unit |
1 - 4 | £41.16 |
5 - 9 | £39.93 |
10 - 24 | £38.69 |
25 - 49 | £37.46 |
50 + | £36.22 |
- RS Stock No.:
- 777-2888
- Mfr. Part No.:
- RSP-200-15
- Brand:
- MEAN WELL
Technical Reference
Legislation and Compliance
Product Details
RSP-200 Series Single Output Power Supply with PFC Function
The RSP-200 Series is a low profile single output enclosed switch mode Power Supply, with 1U low profile, high efficiency and free air convection cooling. This Power Supply is smaller in size, but higher in working efficiency compared to similar products, making it ideal for users who require energy saving, no noise and limited space for installation, as well as low cost. The RSP-200 has an up to date high performance circuit topology, comes with built in PFC function and up to 90% of high efficiency. This Power Supply also features short circuit, overload, over voltage and over temperature protections. The RSP-200 is ideal for applications such as Industrial Automation Systems, Mechanical and Electrical Industry, Instruments, LED Displays or any Systems that require 1U low profile installations.
Features & Benefits
Universal AC Input / Full range
Built in active PFC function, PF>0.95
High efficiency up to 90%
Protections for short circuit, overload, over voltage and over temperature
Cooling by free air convection
1U low profile 30mm
LED indicator for Power On
-30°C to +70°C operating range
3 years warranty
Built in active PFC function, PF>0.95
High efficiency up to 90%
Protections for short circuit, overload, over voltage and over temperature
Cooling by free air convection
1U low profile 30mm
LED indicator for Power On
-30°C to +70°C operating range
3 years warranty
Standards
EN60950-1, UL60950-1, TUV
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 13.4A |
Power Rating | 201W |
Number of Outputs | 1 |
Input Voltage | 124 → 370 V dc, 88 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 215mm |
Width | 115mm |
Depth | 30mm |
Efficiency | 89.5% |
Maximum Temperature | +70°C |
Weight | 720g |
Minimum Temperature | -30°C |
- RS Stock No.:
- 777-2888
- Mfr. Part No.:
- RSP-200-15
- Brand:
- MEAN WELL