Bourns, 1500 Surge Protector 360 V dc Maximum Voltage Rating 3kA Maximum Surge Current Isolated Ethernet Protector
- RS Stock No.:
- 785-8238
- Mfr. Part No.:
- 1500-1S
- Brand:
- Bourns
Subtotal (1 unit)*
£154.06
(exc. VAT)
£184.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £154.06 | 
*price indicative
- RS Stock No.:
- 785-8238
- Mfr. Part No.:
- 1500-1S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Suppressor Type | Isolated Ethernet Protector | |
| Maximum Voltage Rating | 360 V dc | |
| Mounting Type | Wall Mount | |
| Maximum Surge Current | 3kA | |
| Series | 1500 | |
| Length | 65mm | |
| Depth | 25.12mm | |
| Height | 107mm | |
| Dimensions | 65 x 25.12 x 107.01mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
| Brand Bourns | ||
| Suppressor Type Isolated Ethernet Protector | ||
| Maximum Voltage Rating 360 V dc | ||
| Mounting Type Wall Mount | ||
| Maximum Surge Current 3kA | ||
| Series 1500 | ||
| Length 65mm | ||
| Depth 25.12mm | ||
| Height 107mm | ||
| Dimensions 65 x 25.12 x 107.01mm | ||
| Minimum Operating Temperature -40°C | ||
| Maximum Operating Temperature +65°C | ||
- COO (Country of Origin):
- CR
Bourns 1500 Series Gigabit Ethernet SPD
GDT/TBU® High-Speed Protector technology
Low impulse let-through
High surge current rating
Available in isolated and grounded versions
10/100/1000 data compatibility
5 kV isolation
Applications include:
Data communications
Highly exposed Ethernet
1000 Base-T Gigabit Ethernet
Indoor/controlled environment installations
Telecommunications and industrial installations
Low impulse let-through
High surge current rating
Available in isolated and grounded versions
10/100/1000 data compatibility
5 kV isolation
Applications include:
Data communications
Highly exposed Ethernet
1000 Base-T Gigabit Ethernet
Indoor/controlled environment installations
Telecommunications and industrial installations
Related links
- Bourns, 1500 Surge Protector 360 V dc Maximum Voltage Rating 3kA Maximum Surge Current Grounded Ethernet Protector
- Dehn, DFL Surge Arrester 255 V ac Maximum Voltage Rating 3kA Maximum Surge Current Surge Arrester
- Phoenix Contact Surge Arrester
- Bourns, 1210 Surge Arrester 415 V ac Maximum Voltage Rating 100kA Maximum Surge Current 1 Pole Protector
- Bourns, 1210 Surge Arrester 600 V ac Maximum Voltage Rating 100kA Maximum Surge Current 1 Pole Protector
- Bourns, 1977 Coaxial Surge Protection 130 V dc Maximum Voltage Rating 20kA Maximum Surge Current Coaxial Surge Protector
- Bourns, 1977 Coaxial Surge Protection 300 V dc Maximum Voltage Rating 20kA Maximum Surge Current Coaxial Surge Protector
- Bourns, 1977 Coaxial Surge Protection 600 V dc Maximum Voltage Rating 20kA Maximum Surge Current Coaxial Surge Protector
