- RS Stock No.:
- 436-4881
- Mfr. Part No.:
- 442570
- Brand:
- Multicore
69 In stock - FREE next working day delivery available
Added
Price Each
£33.02
(exc. VAT)
£39.62
(inc. VAT)
Units | Per unit |
1 - 9 | £33.02 |
10 - 19 | £31.69 |
20 - 49 | £30.71 |
50 + | £28.06 |
- RS Stock No.:
- 436-4881
- Mfr. Part No.:
- 442570
- Brand:
- Multicore
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MY
Product Details
60/40 Tin-Lead Solder
Tin lead solder, also known as soft solder, is an alloy suitable for high-quality work by professionals to repair or rework intermetallic bonds that require a low melting temperature. This solder wire enables you to achieve superior strength and thermal resistance. The flux properties in this product, are made from high-quality materials that are reliable and easy to use. Making it ideal for use by professionals for common electrical soldering.
Features & Benefits
5 cores of Ersin® flux
Excellent Joint Strength
Easy to use
Product Application Information
Used for soldering in various areas of the electronics industry.
Standards
Conforms to BS441 Type 1, DTD599A and DIN8516.
Approvals
BS441; Type 1 DTD599A; DIN8516
Standards
Conforms to BS441 Type 1, DTD599A and DIN8516.
Specifications
Attribute | Value |
---|---|
Wire Diameter | 0.5mm |
Model Number | 362 |
Percent Lead | 40% |
Product Form | Wire |
Melting Point | 183 → 188°C |
Percent Tin | 60% |
Flux Type | Activated Rosin |
Product Weight | 250g |
Flux Content Percent | 3% |