- RS Stock No.:
- 506-4289
- Mfr. Part No.:
- 653555
- Brand:
- Multicore
8 In stock - FREE next working day delivery available
9 available from Europe for delivery within 1 working day(s).
Added
Price Each
£73.43
(exc. VAT)
£88.12
(inc. VAT)
Units | Per unit |
1 + | £73.43 |
- RS Stock No.:
- 506-4289
- Mfr. Part No.:
- 653555
- Brand:
- Multicore
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
MP218 No clean Tin-Lead solder paste
No clean solder paste with low wastage qualities.
Halide free flux classification ROL0 to ANSI/J-STD-004
Outstanding humidity resistance
Colourless residue for easy post reflow inspection
Extended open time & tack-life for low wastage
Suitable for fine pitch, high speed printing up to 150mm/s
Particle size 15-45μm
Supplied in 500g tubs
Outstanding humidity resistance
Colourless residue for easy post reflow inspection
Extended open time & tack-life for low wastage
Suitable for fine pitch, high speed printing up to 150mm/s
Particle size 15-45μm
Supplied in 500g tubs
Note
Store in a cool place e.g. Refrigerator.
Standards
ROL0 to ANSI/J-STD-004
Supplied with
Material Satety Data Sheet.
Solder Paste - Leaded
Specifications
Attribute | Value |
---|---|
Trade Name | Loctite MP218 |
Package Type | Tub |
Package Size | 500g |
Related links
- Multicore Loctite RM89 Solder Paste, 75g Syringe
- Loctite Loctite GC 10 Lead Free Solder Paste, 500g Jar
- Multicore Loctite LF318 Lead Free Solder Paste, 500g Tub
- Loctite Loctite HF212 97SC AGS Lead Free Solder Paste, 500g Tub
- Loctite Loctite HF212 97SC DAP Lead Free Solder Paste, 500g Tub
- Henkel Loctite GC10 Lead Free Solder Paste, 500g Tub
- Multicore Loctite RM89 Solder Paste, 25g Syringe
- Loctite Loctite HF212 SAC0307 AGS Lead Free Solder Paste, 500g Tub