KNITTER-SWITCH PCB Slide Switch DPDT Latching 200 mA @ 12 V dc Slide
- RS Stock No.:
- 702-3558
- Mfr. Part No.:
- MMP221
- Brand:
- KNITTER-SWITCH
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.07
(exc. VAT)
£13.285
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 95 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 785 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | £2.214 | £11.07 |
125 - 245 | £1.964 | £9.82 |
250 - 495 | £1.722 | £8.61 |
500 - 1245 | £1.482 | £7.41 |
1250 + | £1.242 | £6.21 |
*price indicative
- RS Stock No.:
- 702-3558
- Mfr. Part No.:
- MMP221
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KNITTER-SWITCH | |
Contact Configuration | DPDT | |
Mounting Type | PCB | |
Switch Operation | Latching | |
Contact Current Rating | 200 mA @ 12 V dc | |
Terminal Type | Through Hole | |
Actuator Type | Slide | |
Length | 9mm | |
Width | 5.5mm | |
Depth | 3.5mm | |
Dimensions | 9 x 3.5 x 5.5mm | |
Contact Resistance | 50mΩ | |
Voltage Rating | 12V | |
Mechanical Life | 5000Operations | |
Maximum Operating Temperature | +60°C | |
Operating Temperature Range | -10 → +60°C | |
Minimum Operating Temperature | -10°C | |
Contact Material | Silver Plated Phosphor Bronze | |
Select all | ||
---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration DPDT | ||
Mounting Type PCB | ||
Switch Operation Latching | ||
Contact Current Rating 200 mA @ 12 V dc | ||
Terminal Type Through Hole | ||
Actuator Type Slide | ||
Length 9mm | ||
Width 5.5mm | ||
Depth 3.5mm | ||
Dimensions 9 x 3.5 x 5.5mm | ||
Contact Resistance 50mΩ | ||
Voltage Rating 12V | ||
Mechanical Life 5000Operations | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -10 → +60°C | ||
Minimum Operating Temperature -10°C | ||
Contact Material Silver Plated Phosphor Bronze | ||
- COO (Country of Origin):
- CN
Knitter Switch Micro Miniature Slide Switches - MMP Series
Phosphor bronze silver plated contacts
Brass silver-plated terminals
Non-shorting contact timing
Brass silver-plated terminals
Non-shorting contact timing
Related links
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 200 mA @ 12 V dc Slide
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 200 mA @ 12 V dc Slide
- KNITTER-SWITCH PCB Slide Switch SPST Latching 200 mA @ 12 V dc 500 mA @ 4 V dc Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 100 mA @ 12 V dc Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 100 mA@ 12 V dc Slide
- KNITTER-SWITCH PCB Slide Switch SPST Latching 200 mA @ 30 V dc Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 50 mA@ 48 V dc Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 500 mA @ 6 V dc Slide