Better World
Schneider Electric Harmony Relay Series Solid State Relay, 6 A Load, DIN Rail Mount, 60 V dc Load, 32 V dc Control
- RS Stock No.:
- 922-1978
- Mfr. Part No.:
- SSM1D26BD
- Brand:
- Schneider Electric
72 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Price Each
£40.75
(exc. VAT)
£48.90
(inc. VAT)
Units | Per unit |
1 + | £40.75 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-1978
- Mfr. Part No.:
- SSM1D26BD
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Zelio SSM Solid State Modular Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.
Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Electric Harmony Relay Series Solid State Relay, SPST Contact Configuration, DIN Rail Mounting - SSM1D26BD
This Schneider Electric Zelio relay Solid State relay is a reliable and efficient solution for various automation, electronics, Electrical, and mechanical applications. With a capacitance of 10 pF and a load current of 6A, this relay provides precise and stable control in a compact DIN rail mount design. The harmony relay series ensures optimal performance and superior thermal management for your industrial needs.
Features & Benefits
• Single Channel relay design for streamlined operation
• MOSFET relay output device for efficient performance
• DIN Rail mounting for easy installation and space saving design
• Integrated Heat Sinks for effective thermal management and space savings
• Green Premium verified for sustainable and eco-friendly operations
• MOSFET relay output device for efficient performance
• DIN Rail mounting for easy installation and space saving design
• Integrated Heat Sinks for effective thermal management and space savings
• Green Premium verified for sustainable and eco-friendly operations
Applications
• Ideal for automation systems in industrial manufacturing
• Suitable for control applications in electrical and electronics industries
• Suitable for control applications in electrical and electronics industries
Can it handle high-load voltage applications?
Yes, the solid state relay is designed to handle a maximum load voltage of 60 V DC, making it suitable for various high-load applications.
Will it provide reliable performance in harsh environments?
Yes, the relay is tested and certified to operate in extreme temperatures ranging from -30°C to +80°C, ensuring reliable performance in challenging environments.
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 6 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 60 V dc |
Minimum Load Voltage | 1 V dc |
Minimum Control Voltage | 4 V dc |
Maximum Control Voltage | 32 V dc |
Switching Type | DC |
Control Voltage Range | 4 → 32 V dc |
Range | Harmony Solid State Relays |
Minimum Load Current | 0.0025 A |
Number of Poles | 1 |
Contact Configuration | SPST |
Terminal Type | Screw |
Output Device | MOSFET |
Relay Type | Single Channel Relay |
Series | Harmony Relay |
Load Voltage Range | 1 → 60V dc |
Maximum Turn On Time | 0.6ms |
Better World Product | Yes |
Dimensions | 11.02 x 83.7 x 87.66mm |
Better World Verification | Green Premium |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -30 → +80°C |
Height | 87.7mm |
Special Features | Integrated Heat Sinks for Effective Thermal Management & Space Savings |
Off State Leakage Current | 0.1 mA |
Depth | 83.7mm |
Minimum Operating Temperature | -30°C |
Standards Met | CE, CSA, UL |
Length | 11.02mm |
Capacitance | 10pF |
Related links
- Schneider Electric Harmony Relay Series Solid State Relay Panel...
- RS PRO Solid State Interface Relay 6 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface...
- Sensata / Crydom DR Series Solid State Interface Relay 12 A dc...
- Sensata / Crydom DRA1-MP Series Solid State Interface Relay 3 A...
- Sensata / Crydom Solid State Interface Relay 6 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface...
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail...