Better World
Schneider Electric Harmony Relay Series Solid State Relay, 12 A Load, DIN Rail Mount, 280 V ac Load, 32 V dc Control
- RS Stock No.:
- 922-1896
- Mfr. Part No.:
- SSM1A112BD
- Brand:
- Schneider Electric
23 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Price Each
£43.35
(exc. VAT)
£52.02
(inc. VAT)
Units | Per unit |
1 + | £43.35 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-1896
- Mfr. Part No.:
- SSM1A112BD
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Zelio SSM Solid State Modular Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.
Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 12 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V ac |
Minimum Load Voltage | 24 V ac |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 4 V dc |
Switching Type | AC |
Control Voltage Range | 4 → 32 V dc |
Minimum Load Current | 0.00015 A |
Number of Poles | 1 |
Contact Configuration | SPST |
Terminal Type | Screw |
Output Device | SCR |
Relay Type | Single Channel Relay |
Maximum Turn On Time | 1/2 cycle + 1 ms |
Load Voltage Range | 24 → 280V ac |
Series | Harmony Relay |
Better World Product | Yes |
Dimensions | 18.29 x 83.69 x 87.66mm |
Better World Verification | Green Premium |
Operating Temperature Range | -30 → +80°C |
Depth | 83.7mm |
Length | 18.3mm |
Off State Leakage Current | 0.1 mA |
Height | 87.7mm |
Capacitance | 10pF |
Special Features | Integrated Heat Sinks for Effective Thermal Management & Space Savings |
Standards Met | CE, CSA, UL |
- RS Stock No.:
- 922-1896
- Mfr. Part No.:
- SSM1A112BD
- Brand:
- Schneider Electric
Related links
- Celduc SUL9-SUM9 Series Solid State Relay DIN Rail Mount 32 V dc Control
- Schneider Electric Harmony Relay Series Solid State Interface...
- Schneider Electric SSM Series Solid State Relay DIN Rail Mount 32...
- Schneider Electric Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom CKR24 Series Solid State Relay DIN Rail Mount 32...
- Sensata / Crydom Solid State Relay DIN Rail Mount 32 V dc Control
- Schneider Electric Harmony Relay Series Solid State Interface...
- Schneider Electric Harmony Relay Series Solid State Interface...