Better World
Schneider Electric SSL Series Solid State Relay, 0.1 A Load, PCB Mount, 48 V dc Load, 12 V dc Control
- RS Stock No.:
- 922-1852
- Mfr. Part No.:
- SSL1D101JD
- Brand:
- Schneider Electric
30 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Price Each
£12.40
(exc. VAT)
£14.88
(inc. VAT)
Units | Per unit |
1 + | £12.40 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-1852
- Mfr. Part No.:
- SSL1D101JD
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Zelio SSL Solid State Slim Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The slim SSL series are available with several input and output configurations for both AC and DC switching applications. Compact size and modular design reduces space and allows easy mounting on the socket.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.
Zero voltage switching or Random switching
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Electric Solid State Relay, Flame-Retardant, 4.1g Weight - Harmony SSL Series - SSL1D101JD
Take charge of your DC circuit using this solid-state relay from Schneider Electric. The device draws power from one circuit while switching current on and off to a secondary circuit, making it a cinch to energise automated equipment. There's no chance of continuous operation wearing it down, as it uses electromagnetic force, rather than moving parts, to open and close its contacts. A wide control circuit voltage range between 3 and 12V DC lets you put this relay to work in everything from lighting systems to vending machines.
Features & Benefits
• Isolation between its input and output to minimise the chance of equipment damage caused by electrical faults
• Quiet operation, thanks to its lack of moving parts
• Flame-retardant for safety, so burns for a maximum of 10 seconds in the event of a fire
• Partly recyclable and end-of-life optimised for a reduced carbon footprint
• Quiet operation, thanks to its lack of moving parts
• Flame-retardant for safety, so burns for a maximum of 10 seconds in the event of a fire
• Partly recyclable and end-of-life optimised for a reduced carbon footprint
Applications
• Electrical engineering
• Industrial automation
• Power utilities
• Food and beverage industries
• Industrial automation
• Power utilities
• Food and beverage industries
How many switching operations can this relay handle?
As the unit has no moving parts, you can trust it to handle an unlimited number of switching cycles without the need for maintenance.
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 0.1 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 48 V dc |
Minimum Load Voltage | 1 V dc |
Minimum Control Voltage | 3 V dc |
Maximum Control Voltage | 12 V dc |
Switching Type | DC |
Control Voltage Range | 3 → 12 V dc |
Minimum Load Current | 0.001 A |
Range | Harmony Solid State Relays |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Contact Configuration | SPST |
Output Device | MOSFET |
Relay Type | Single Phase |
Load Voltage Range | 1 → 48V dc |
Maximum Turn On Time | 0.02ms |
Series | SSL |
Better World Product | Yes |
Better World Verification | Green Premium |
Dimensions | 28 x 5 x 15mm |
Depth | 5mm |
Height | 15mm |
Capacitance | 1.5pF |
Off State Leakage Current | 0.001 mA |
Length | 28mm |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -20 → +80°C |
Minimum Operating Temperature | -20°C |
Special Features | Built-In Diode Protection Circuit & LED Indicator, Mounted on Universal AC/DC Sockets, Slim Interface SSL Relays with PCB Terminals |
Standards Met | CE, CSA, UL |
- RS Stock No.:
- 922-1852
- Mfr. Part No.:
- SSL1D101JD
- Brand:
- Schneider Electric
Related links
- Schneider Electric Harmony Relay Series Solid State Relay PCB...
- Schneider Electric SSL Series Solid State Interface Relay 2 A...
- Schneider Electric Solid State Relay PCB Mount 72 V dc Control
- Schneider Electric 70S2 Series Solid State Relay PCB Mount 15 V dc Control
- Sensata / Crydom DRA-CN Series Solid State Interface Relay 0.1 A...
- Schneider Electric Harmony Relay Series Solid State Interface...
- Schneider Electric Harmony Relay Series Solid State Interface...
- Schneider Electric Harmony Relay Series Solid State Relay PCB...