Better World
Schneider Electric Harmony Relay Series Solid State Relay, 2 A Load, PCB Mount, 280 V ac Load, 12 V dc Control
- RS Stock No.:
- 922-1821
- Mfr. Part No.:
- SSL1A12JDR
- Brand:
- Schneider Electric
24 In stock - FREE next working day delivery available
Price Each
£20.93
(exc. VAT)
£25.12
(inc. VAT)
Units | Per unit |
1 + | £20.93 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-1821
- Mfr. Part No.:
- SSL1A12JDR
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Zelio SSL Solid State Slim Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The slim SSL series are available with several input and output configurations for both AC and DC switching applications. Compact size and modular design reduces space and allows easy mounting on the socket.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.
Zero voltage switching or Random switching
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 2 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 280 V ac |
Minimum Load Voltage | 24 V ac |
Maximum Control Voltage | 12 V dc |
Minimum Control Voltage | 3 V dc |
Switching Type | Instantaneous |
Control Voltage Range | 3 → 12 V dc |
Minimum Load Current | 0.07 A |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Contact Configuration | SPST |
Output Device | SCR |
Relay Type | Single Phase |
Series | Harmony Relay |
Maximum Turn On Time | 1/2 cycle |
Load Voltage Range | 24 → 280V ac |
Better World Verification | Green Premium |
Dimensions | 28 x 5 x 15mm |
Better World Product | Yes |
Capacitance | 1.5pF |
Off State Leakage Current | 4 mA |
Length | 28mm |
Operating Temperature Range | -20 → +80°C |
Special Features | Built-In Diode Protection Circuit & LED Indicator, Mounted on Universal AC/DC Sockets, Slim Interface SSL Relays with PCB Terminals |
Standards Met | CE, CSA, UL |
Height | 15mm |
Depth | 5mm |
- RS Stock No.:
- 922-1821
- Mfr. Part No.:
- SSL1A12JDR
- Brand:
- Schneider Electric