- RS Stock No.:
- 922-1679
- Mfr. Part No.:
- RXG13F7
- Brand:
- Schneider Electric
21 In stock - FREE next working day delivery available
Price Each
£7.94
(exc. VAT)
£9.53
(inc. VAT)
Units | Per unit |
1 + | £7.94 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-1679
- Mfr. Part No.:
- RXG13F7
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 120V ac |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Number of Poles | 1 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V dc |
Length | 13mm |
Coil Resistance | 6300Ω |
Coil Power | 820mW |
Maximum Operating Temperature | +70°C |
Depth | 37.1mm |
Isolation Coil To Contact | 5kV ac |
Better World Product | Yes |
Height | 30.6mm |
Standards Met | CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL |
Minimum Operating Temperature | -40°C |
Series | Harmony Relay RXG |
Contact Material | Silver Alloy |
Better World Verification | Green Premium |
Life | 10000000 cycles |
Maximum Switching Power AC | 2.5 kVA |
Maximum Switching Power DC | 300 W |
Application | Industrial |
- RS Stock No.:
- 922-1679
- Mfr. Part No.:
- RXG13F7
- Brand:
- Schneider Electric