Better World
Schneider Electric Harmony Relay Series Solid State Relay, 12 A Load, Panel Mount, 150 V dc Load, 32 V dc Control
- RS Stock No.:
- 904-5765
- Mfr. Part No.:
- SSP1D412BD
- Brand:
- Schneider Electric
16 In stock - FREE next working day delivery available
Price Each
£56.38
(exc. VAT)
£67.66
(inc. VAT)
Units | Per unit |
1 + | £56.38 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 904-5765
- Mfr. Part No.:
- SSP1D412BD
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Schneider Electric Solid State Relay, 10 to 15mA Input Current, 89.2g Weight - Zelio Series - SSP1D412BD
Switch things up with this solid state relay from Schneider Electric. It controls your equipment's on/off switching operations, so you can be sure of efficient performance. The unit has no moving parts, meaning it needs minimal maintenance and supports the fast switching actions needed for rapid system changes. Troubleshooting's a breeze thanks to the integrated smart diagnostic feature with a signal alarm and LED status indicator. The screw terminals get a firm grip on wiring to prevent accidental disconnections and unnecessary downtimes.
• Panel mounting for secure installation to withstand vibrations
• Lightweight at 89.2g to put little strain on your system
• IP20 rating indicates it's touch-proof and protected against objects larger than 12mm
• Wide operating temperature range between -40°C and +80°C for use in demanding conditions
• Lightweight at 89.2g to put little strain on your system
• IP20 rating indicates it's touch-proof and protected against objects larger than 12mm
• Wide operating temperature range between -40°C and +80°C for use in demanding conditions
Applications
• Industrial controls
• Robotics technology
• Medical equipment
• Data acquisition systems
• Home appliances
• Robotics technology
• Medical equipment
• Data acquisition systems
• Home appliances
How quickly does this SSR start up?
Thanks to its maximum turn-on time of 0.1ms, the relay is ready to go in a jiffy.
What's the control voltage range of this solid state relay?
The unit has a wide control voltage range between 3.5 and 32V DC for versatility.
DC Switching
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 12 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 150 V dc |
Minimum Load Voltage | 1 V dc |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 3.5 V dc |
Switching Type | DC |
Control Voltage Range | 3.5 → 32 V dc |
Range | Harmony |
Minimum Load Current | 0 A |
Number of Poles | 1 |
Terminal Type | Screw |
Contact Configuration | SPST |
Output Device | MOSFET |
Relay Type | Solid State Relay |
Series | Harmony Relay |
Load Voltage Range | 1 → 150V dc |
Maximum Turn On Time | 0.1ms |
Better World Product | Yes |
Better World Verification | Green Premium |
Dimensions | 44.45 x 34.29 x 58.89mm |
Maximum Operating Temperature | +80°C |
Capacitance | 50pF |
Minimum Operating Temperature | -40°C |
Standards Met | CE, CSA, EAC, EN/IEC, REACH, UL |
Special Features | Green LED for Input Visualization |
Length | 44.5mm |
Off State Leakage Current | <= 0.3 mA |
Height | 58.9mm |
Depth | 34.3mm |
Operating Temperature Range | -40 → +80°C |
Related links
- Schneider Electric Harmony Relay Series Solid State Relay PCB...
- Sensata / Crydom HAC Series Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom Solid State Relay Surface Mount 32 V dc Control
- Schneider Electric Harmony Relay Series Solid State Interface...
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail...
- Sensata / Crydom HDC Series Solid State Relay Panel Mount 32 V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay PCB...
- Schneider Electric Harmony Relay Series Solid State Relay Panel...