Better World
Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 → 1s,
- RS Stock No.:
- 897-6703
- Mfr. Part No.:
- RE22R2CMR
- Brand:
- Schneider Electric
17 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Price Each
£88.90
(exc. VAT)
£106.68
(inc. VAT)
Units | Per unit |
1 - 9 | £88.90 |
10 + | £75.57 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 897-6703
- Mfr. Part No.:
- RE22R2CMR
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Schneider Electric Multifunctional Timing Delay Relay - Zelio RE22 Series
A series of timing relays designed to time events by closing or opening contacts before, during or after a set time period. Ideal for industrial automation systems these multifunctional timers can be mounted on DIN rails and feature a relay or solid state output. With a choice in number of outputs they also feature either screw or spring connection terminals, accurate adjustments and legible wiring diagrams on the side. These timer relays are flexible, simple and fast to set up and offer a high performance solution.
Features and Benefits:
Diagnostic button, external potentiometer and rotary knob
Simple, fast and easy to set up
Flexible, Compact and high performing
Relay or Solid-state output
Module DIN rail mount, miniature plug-in and panel mount
Single or Multiple function
Power supply voltage range from 24 to 240 V
Simple, fast and easy to set up
Flexible, Compact and high performing
Relay or Solid-state output
Module DIN rail mount, miniature plug-in and panel mount
Single or Multiple function
Power supply voltage range from 24 to 240 V
Protection ratings & Safety features:
Compliant with international standards and certifications IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS
IP50 (front panel) conforming to IEC 60529
IP40 (housing) conforming to IEC 60529
IP20 (terminal block) conforming to IEC 60529
Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6
IP50 (front panel) conforming to IEC 60529
IP40 (housing) conforming to IEC 60529
IP20 (terminal block) conforming to IEC 60529
Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6
Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements. Other applications include:
Lighting circuits
Motor start control
Sensitive equipment
Safety control
Conveyor belt sequence delay
Machines, single machine and automation
Buildings, door locks and roller shutters
Water segment such as pumping and irrigation
HVAC, fans and water systems
Lighting circuits
Motor start control
Sensitive equipment
Safety control
Conveyor belt sequence delay
Machines, single machine and automation
Buildings, door locks and roller shutters
Water segment such as pumping and irrigation
HVAC, fans and water systems
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 → 240V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | OFF Delay |
Time Range | 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 8A |
Maximum Voltage | 240V ac/dc |
Terminal Type | Screw |
Switch Configuration | DPCO |
Power Supply | External |
Minimum Voltage | 24V ac/dc |
Width | 90mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Length | 22.9mm |
Series | Harmony Time |
Maximum Operating Temperature | +60°C |
Minimum Current | 10mA |
Depth | 79.5mm |
Minimum Operating Temperature | -20°C |
Time Delay | <100ms |
Related links
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay 4-Contact
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay 1-Contact
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...