Better World
Schneider Electric Harmony Relay RXM 14 Pin <250V DIN Rail Relay Socket, for use with RXZ Series Relay Sockets
- RS Stock No.:
- 884-1317
- Mfr. Part No.:
- RXZE2M114
- Brand:
- Schneider Electric
258 In stock - FREE next working day delivery available
66 available from Europe for delivery within 1 working day(s).
Price Each
£6.05
(exc. VAT)
£7.26
(inc. VAT)
Units | Per unit |
1 - 9 | £6.05 |
10 + | £5.14 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 884-1317
- Mfr. Part No.:
- RXZE2M114
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric Plug-In Relay Socket, 14 Contacts, 10A - RXZ Series - RXZE2M114
This durable component is designed for use with Schneider Electric's RXZ series of relay sockets and enables you to securely mount a relay in your electrical system. This modular unit is compatible with the Zelio range of relays. Plug-in connection points make it easy to use, as you can simply click the relay into the socket and there's minimal wiring to worry about, which keeps installation simpler and hassle-free. The screw-clamp terminals accept both solid and flexible cables and securely hold wiring in place.
Features & Benefits
• IP20 (ingress protection) rated enclosure that's touch-proof and protected from objects larger than 12mm
• Wide operating temperature range of -40°C to +85°C for use in a demanding industrial environments
• High dielectric strength provides electrical insulation up to 2500V, for improved workplace safety
• Wide operating temperature range of -40°C to +85°C for use in a demanding industrial environments
• High dielectric strength provides electrical insulation up to 2500V, for improved workplace safety
Applications
• Pumps and turbines
• Industrial automation
• Printing industry
• Industrial automation
• Printing industry
Why do I need a relay socket?
A relay socket does away with the need to connect a relay directly to a power source. Using a socket makes it easier to replace or remove a relay from a control system.
How do I mount a relay socket?
There are several ways to mount a relay socket, including panel, flange and DIN rail mounting.
Specifications
Attribute | Value |
---|---|
Voltage | <250V |
For Use With | RXZ Series Relay Sockets |
Series | Harmony Relay RXM |
Number of Contacts | 14 |
Better World Verification | Green Premium |
Better World Product | Yes |
Mounting Type | DIN Rail |
Current Rating | 10A |
Termination Type | Screw |
- RS Stock No.:
- 884-1317
- Mfr. Part No.:
- RXZE2M114
- Brand:
- Schneider Electric
Related links
- Schneider Electric Harmony Relay RXM 14 Pin <250V DIN Rail Relay...
- Schneider Electric Harmony Relay RXM Series Retaining Relay Clip...
- Schneider Electric Harmony Relay RXM 11 Pin <250V DIN Rail Relay...
- Schneider Electric Harmony Relay RXG 11 Pin <250V DIN Rail Relay...
- Schneider Electric RXZ 14 Pin <250V DIN Rail Relay Socket, for use...
- Schneider Electric Harmony Relay RXM 8 Pin <250V DIN Rail Relay...
- Schneider Electric Harmony Relay RXG 8 Pin <250V DIN Rail Relay...
- Schneider Electric Harmony Relay RXG 5 Pin 250V DIN Rail Relay...