Better World
Schneider Electric Harmony Relay RXG 8 Pin 250 V, 300 V DIN Rail Relay Socket, for use with RXG Series Relay
- RS Stock No.:
- 852-6904
- Mfr. Part No.:
- RGZE1S48M
- Brand:
- Schneider Electric
508 In stock - FREE next working day delivery available
63 available from Europe for delivery within 1 working day(s).
Price Each
£7.79
(exc. VAT)
£9.35
(inc. VAT)
Units | Per unit |
1 - 9 | £7.79 |
10 - 19 | £6.23 |
20 + | £5.84 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 852-6904
- Mfr. Part No.:
- RGZE1S48M
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric Relay Socket, 250V AC/DC, 5A Current Rating - Zelio RXG Series - RGZE1S48M
Use this socket from Schneider Electric to mount a relay in your electrical circuit. It's compatible with a wide range of plug-in relays from the RXG series, used for current switching in demanding industrial equipment. As it features multiple screw-clamp terminals to make a secure and direct connection to a circuit, the unit is a reliable choice. To ensure workplace safety, it's IP20 (ingress protection) rated, which means your fingers are protected from shocks in the event of accidental contact.
• Rated impulse voltage of 6kV to withstand current overload
• Wide operating temperature range between -40°C and +70°C for use in extreme environments
• Low current rating of 5A for reduced energy consumption
• Wide operating temperature range between -40°C and +70°C for use in extreme environments
• Low current rating of 5A for reduced energy consumption
Applications
• Automotive industry
• Printing presses
• Power plants
• Machine control panels
• Printing presses
• Power plants
• Machine control panels
How do I mount a relay in this socket?
A plastic maintaining clamp at the unit's base holds the relay and allows for secure mounting on a panel or DIN rail. Its simple design makes it easy to remove and replace a relay, reducing maintenance downtime.
Specifications
Attribute | Value |
---|---|
Voltage | 250 V, 300 V |
For Use With | RXG Series Relay |
Series | Harmony Relay RXG |
Mounting Type | DIN Rail |
Number of Contacts | 8 |
Termination Type | Screw |
Current Rating | 5A |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Harmony Relay RXG 11 Pin <250V DIN Rail Relay...
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V ac...
- Schneider Electric Harmony Relay RXG Series Plug In Timer Relay
- Schneider Electric Harmony Relay RXG 8 Pin <250V DIN Rail Relay...
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V dc...
- Schneider Electric Harmony Relay RXG 5 Pin 250V DIN Rail Relay...
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V dc...
- Schneider Electric Harmony Relay RXG Series Retaining Relay Clip...