Better World
Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.1 s →
- RS Stock No.:
- 791-2749
- Mfr. Part No.:
- RE17RMMW
- Brand:
- Schneider Electric
15 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Price Each
£67.29
(exc. VAT)
£80.75
(inc. VAT)
Units | Per unit |
1 - 9 | £67.29 |
10 + | £57.20 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 791-2749
- Mfr. Part No.:
- RE17RMMW
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Zelio RE17 Timing Relay Series
A series of timing relays designed to time events by closing or opening contacts before, during or after a set time period. Ideal for industrial automation systems they can be mounted on DIN rails or directly. Enabling the setup of simple automation cycles using wired logic, these timers can also be used to compliment the functions of PLCs. Making it possible to have several output circuits this ranges relay outputs also provide complete isolation between the supply circuit and the output. Featuring a diagnostic button which assists with commissioning and troubleshooting these relays are also energy efficient and reliable with a wide choice of outputs (either screw or spring connection terminals).
Features and Benefits:
LED state indicator
Simple, fast and easy to set up
Flexible, Compact and high performing
Relay or Solid-state output
Module DIN rail mount, miniature plug-in and panel mount
Single or Multiple function
Power supply voltage range from 24 to 240 V
Selector switch on front panel
Simple, fast and easy to set up
Flexible, Compact and high performing
Relay or Solid-state output
Module DIN rail mount, miniature plug-in and panel mount
Single or Multiple function
Power supply voltage range from 24 to 240 V
Selector switch on front panel
Protection ratings & Safety features:
Compliant with international standards and certifications IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS
IP50 (front panel) conforming to IEC 60529
IP40 (housing) conforming to IEC 60529
IP20 (terminal block) conforming to IEC 60529
Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6
IP50 (front panel) conforming to IEC 60529
IP40 (housing) conforming to IEC 60529
IP20 (terminal block) conforming to IEC 60529
Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6
Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements. Other applications include:
Lighting circuits
Motor start control
Sensitive equipment
Safety control
Conveyor belt sequence delay
Machines, single machine and automation
Buildings, door locks and roller shutters
Water segment such as pumping and irrigation
HVAC, fans and water systems
Motor start control
Sensitive equipment
Safety control
Conveyor belt sequence delay
Machines, single machine and automation
Buildings, door locks and roller shutters
Water segment such as pumping and irrigation
HVAC, fans and water systems
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 240V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | OFF Delay, ON Delay, Symmetrical |
Time Range | 0.1 s → 100h |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Contact Configuration | SPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 8A |
Maximum Voltage | 240V ac/dc |
Switch Configuration | SPDT |
Terminal Type | Screw |
Minimum Voltage | 12V ac/dc |
Width | 17.5mm |
Better World Verification | Green Premium |
Length | 90mm |
Better World Product | Yes |
Series | Harmony Time |
Depth | 72mm |
Maximum Operating Temperature | +60°C |
Minimum Current | 0.01A |
Minimum Operating Temperature | -20°C |
Contact Material | Cadmium Free |
Time Delay | <100ms |
Related links
- Schneider Electric RE17R Series DIN Rail Mount Timer Relay 24 →...
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay 4-Contact
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...
- Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay...