- RS Stock No.:
- 146-591
- Mfr. Part No.:
- RM17TA00
- Brand:
- Schneider Electric
Available to back order for despatch 26/06/2024
Price Each
£167.90
(exc. VAT)
£201.48
(inc. VAT)
Units | Per unit |
1 - 9 | £167.90 |
10 - 19 | £134.32 |
20 + | £125.93 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 146-591
- Mfr. Part No.:
- RM17TA00
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
RM17 Tx00 Series Three-Phase Network Control Relay
Schneider Electric RM17Tx00 Series multi-function 3 phase supply control relays. Monitoring the correct sequencing of phases L1, L2, and L3 and the total loss of one or more of each phase. In the event of a phase sequence or missing phase fault, the relay opens instantly. In the event of voltage fault, the relay opens at the end of the time delay set.
Clear hinged front cover
Front face potentiometer
LED output status
DIN rail
Front face potentiometer
LED output status
DIN rail
Phase, Asymmetry and Under-Voltage / Over-Voltage Controller: RM17 TE00
The relay monitors its own Un supply voltage:
The relay controls: the direct sequence of the three phases, the loss of at least one of the three phases (U measured < 0.7 x Un), asymmetry adjustable from 5 → 15 % of Un, over- and under-voltage drift in window mode adjustable from 2 → 20 % of Un.
The relay controls: the direct sequence of the three phases, the loss of at least one of the three phases (U measured < 0.7 x Un), asymmetry adjustable from 5 → 15 % of Un, over- and under-voltage drift in window mode adjustable from 2 → 20 % of Un.
Standards
NF EN 60255-6 and IEC 60255-6
Approvals
UL, CSA, GL, C-Tick, GOST
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase |
Electrical Phase | 3 |
Voltage Sensing Range | 183 → 528V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Asymmetry, Phase Failure, Phase Sequence |
Time Delay | 0.1 → 10s |
Series | Harmony Control |
Better World Product | Yes |
Better World Verification | Green Premium |
Maximum Voltage Sensed | 528V ac |
Width | 17.5mm |
Maximum Operating Temperature | +50°C |
Dimensions | 72 x 17.5 x 90mm |
Minimum Operating Temperature | -20°C |
Terminal Type | Screw |
Operating Temperature Range | +50°C |
Minimum Voltage Sensed | 183V ac |
Length | 72mm |
Height | 90mm |
- RS Stock No.:
- 146-591
- Mfr. Part No.:
- RM17TA00
- Brand:
- Schneider Electric
Related links
- Schneider Electric Voltage Monitoring Relay DPDT DIN Rail
- Schneider Electric Voltage Monitoring Relay SPDT DIN Rail
- Carlo Gavazzi Phase Monitoring Relay SPDT DIN Rail
- Crouzet Voltage Monitoring Relay DPDT DIN Rail
- Crouzet Voltage Monitoring Relay SPDT DIN Rail
- Crouzet Phase 3 Phase 183 → 528V ac, DIN Rail
- Schneider Electric Phase 3 Phase 183 → 528V ac, DIN Rail
- Schneider Electric Phase Monitoring Relay DPDT DIN Rail