- RS Stock No.:
- 146-519
- Mfr. Part No.:
- RM17UBE15
- Brand:
- Schneider Electric
38 In stock - FREE next working day delivery available
30 available from Europe for delivery within 1 working day(s).
Price Each
£132.47
(exc. VAT)
£158.96
(inc. VAT)
Units | Per unit |
1 - 9 | £132.47 |
10 - 19 | £128.79 |
20 + | £125.31 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 146-519
- Mfr. Part No.:
- RM17UBE15
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RM17 U Series Voltage Control Relay
Schneider Electric RM17 U single-phase and direct current voltage control relays that monitor over-voltage and under-voltage, with or without memory, or that operate in window mode. The overvoltage and undervoltage threshold values are adjusted via two graduated potentiometers that directly read the Un being monitored.
Checks its own power supply
Clear hinged front cover
LED display of output status
DIN Rail mounting
Clear hinged front cover
LED display of output status
DIN Rail mounting
Standards
NF EN 60255-6 and IEC 60255-6
Approvals
UL, CSA, GL, C-Tick, GOST
Approvals
UL, CSA, GL, C-Tick, GOST
Standards
NF EN 60255-6 and IEC 60255-6
Specifications
Attribute | Value |
---|---|
Monitoring Application | Voltage |
Electrical Phase | 1 |
Voltage Sensing Range | 65 → 260V ac/dc |
Contact Configuration | SPDT |
Voltage Sensitivity | Overvoltage, Self Powered, Undervoltage |
Mounting Type | DIN Rail |
Time Delay | 0.1 → 10s |
Series | Harmony Control |
Better World Verification | Green Premium |
Better World Product | Yes |
Maximum Voltage Sensed | 260V ac/dc |
Dimensions | 72 x 17.5 x 90mm |
Terminal Type | Screw |
Minimum Voltage Sensed | 65V ac/dc |
Length | 72mm |
Height | 90mm |
Maximum Operating Temperature | +50°C |
Width | 17.5mm |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | +50°C |
- RS Stock No.:
- 146-519
- Mfr. Part No.:
- RM17UBE15
- Brand:
- Schneider Electric
Related links
- Siemens Voltage Monitoring Relay SPDT DIN Rail
- Carlo Gavazzi Voltage Monitoring Relay SPDT DIN Rail
- Omron Voltage Monitoring Relay SPDT 30 V DIN Rail
- Crouzet Voltage Monitoring Relay SPDT DIN Rail
- Tele Voltage Monitoring Relay SPDT Maximum of 24V dc, DIN Rail
- Lovato Voltage Monitoring Relay SPDT DIN Rail
- Tele Voltage Monitoring Relay SPDT DIN Rail
- Broyce Control Voltage Monitoring Relay SPDT DIN Rail