- RS Stock No.:
- 146-200
- Mfr. Part No.:
- RM35JA31MW
- Brand:
- Schneider Electric
4 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Price Each
£148.95
(exc. VAT)
£178.74
(inc. VAT)
Units | Per unit |
1 - 9 | £148.95 |
10 - 19 | £122.08 |
20 + | £118.78 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 146-200
- Mfr. Part No.:
- RM35JA31MW
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Current Monitoring Relays - Zelio Control
Created and designed to provide you with reliable information on how your system is performing. Using the relays enables you to monitor and detect power loss from damaged or contaminated panels quickly meaning that you can respond immediately. These RM35 JA current control relays are also used for controlling alternating and direct currents if an overcurrent occurs. Featuring automatic alternating or direct current recognition and a large measurement range. Each current monitoring relay within this range of products monitors heating and lighting circuits and has a monitor and generator load status.
Function then allows the device to check its own power supply
Clear, hinged front cover
LED display of output status
DIN-Rail mounting
Standards - NF EN 60255-6 and IEC 60255-6 and approvals - UL, CSA, GL, C-Tick, GOST
Safe and easy current measurement
Helps to protect against voltage and over current
Clear, hinged front cover
LED display of output status
DIN-Rail mounting
Standards - NF EN 60255-6 and IEC 60255-6 and approvals - UL, CSA, GL, C-Tick, GOST
Safe and easy current measurement
Helps to protect against voltage and over current
Specifications
Attribute | Value |
---|---|
Monitoring Application | Current |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Minimum Current Sensed | 2mA |
Maximum Current Sensed | 500mA |
Current Sensitivity | Overcurrent, Undercurrent |
Time Delay | 0.3 → 30s |
Series | Harmony Control |
Better World Verification | Green Premium |
Better World Product | Yes |
Width | 35mm |
Minimum Operating Temperature | -20°C |
Height | 90mm |
Terminal Type | Screw |
Operating Temperature Range | +50°C |
Maximum Operating Temperature | +50°C |
Current Range | 2 → 500mA |
Dimensions | 72 x 35 x 90mm |
Length | 72mm |
- RS Stock No.:
- 146-200
- Mfr. Part No.:
- RM35JA31MW
- Brand:
- Schneider Electric
Related links
- Tele Current Monitoring Relay DPDT, DIN Rail
- Schneider Electric Current Monitoring Relay DPDT, DIN Rail
- Hiquel Current Monitoring Relay DPDT, DIN Rail
- ABB Current Monitoring Relay DPDT, DIN Rail
- Crouzet Current Monitoring Relay DPDT, DIN Rail
- Dold Current Monitoring Relay DIN Rail
- Schneider Electric Current Monitoring Relay DPDT
- Siemens Current Monitoring Relay DPDT, DIN Rail