- RS Stock No.:
- 819-9088
- Mfr. Part No.:
- 85513-5113
- Brand:
- Molex
80 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.362
(exc. VAT)
£1.634
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 245 | £1.362 | £6.81 |
250 - 495 | £1.106 | £5.53 |
500 - 1245 | £1.062 | £5.31 |
1250 - 2495 | £1.02 | £5.10 |
2500 + | £0.98 | £4.90 |
*price indicative |
- RS Stock No.:
- 819-9088
- Mfr. Part No.:
- 85513-5113
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Molex 85510 and 85513 Series Vertical SMT Modular Jacks with Kapton Tape
A range of Vertical SMT Modular Jacks with Kapton Tape Series 85510 and 85513 from Molex. The Series 85510 Vertical SMT Modular Jacks are Top Entry with an above board height of 15.7 mm. Whereas Series 85513 Vertical SMT Modular Jacks are Top Entry Low Profile with an above board height of 12.7 mm. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Surface Mount |
Number of Ways | 8P8C |
Orientation | Straight |
Length | 15.24mm |
Width | 15.08mm |
Depth | 12.7mm |
Series Number | 85513 |
Series | Modular Plugs - Jacks |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Molex Modular Plugs - Jacks Series Female RJ12 Connector Cat3
- Molex 85513 Series Female RJ45 Connector Cat3
- Molex 85510 Series Female RJ45 Connector Cat3
- Molex 43743 Series Female RJ45 Connector Cat3
- Molex 85513 Series Female RJ12 Connector Cat3
- Molex 85505 Series Female RJ45 Connector Cat5, Cat5e
- Molex 95501 Series Female RJ45 Connector Cat3
- Molex Modular Plugs - Jacks Series Female RJ11 Connector Cat3