Loctite Green High Strength, Retaining Compound Urethane Methacrylate Liquid Bottle 50 ml, -55 → +150 °C Loctite
- RS Stock No.:
- 330-3964
- Mfr. Part No.:
- 135280
- Brand:
- Loctite
137 In stock - FREE next working day delivery available
16 available from Europe for delivery within 1 working day(s).
Added
Price Each
£50.36
(exc. VAT)
£60.43
(inc. VAT)
Units | Per unit |
1 - 5 | £50.36 |
6 - 14 | £48.34 |
15 + | £47.35 |
- RS Stock No.:
- 330-3964
- Mfr. Part No.:
- 135280
- Brand:
- Loctite
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Loctite Retaining Compound Liquid
The Loctite green high strength, 50ml retaining compound liquid is designed to bond cylindrical fitting parts, particularly where consistently clean surfaces cannot be assured. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. The liquid is composed of urethane methacrylate and provides robust curing performance.
Note:
Testing should be carried out before contact with styrene, acrylic and polycarbonate-based plastics to ensure compatibility
Note:
Testing should be carried out before contact with styrene, acrylic and polycarbonate-based plastics to ensure compatibility
Features and Benefits
Cure time is 10 hours
Fast cure
Fills gaps of up to 0.15mm diametrical clearance
Fluorescent
Low viscosity
Oil tolerant
Operating temperature ranges between -55°C and 150°C
Single component anaerobic sealant
Fast cure
Fills gaps of up to 0.15mm diametrical clearance
Fluorescent
Low viscosity
Oil tolerant
Operating temperature ranges between -55°C and 150°C
Single component anaerobic sealant
Applications
Bonding
Retaining
Suitable for sintered bearings
Retaining oil-impregnated bushings into housings
Retaining
Suitable for sintered bearings
Retaining oil-impregnated bushings into housings
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Trade Name | Loctite 603 |
Application | Bonding, Retaining |
Anaerobic | Yes |
Colour | Green |
Chemical Ingredients | Urethane Methacrylate |
Product Form | Liquid |
Package Type | Bottle |
Package Size | 50 ml |
Cure Time | 10 h |
Strength | High |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Chemical Composition | Urethane Methacrylate |
Operating Temperature Range | -55 → +150 °C |
- RS Stock No.:
- 330-3964
- Mfr. Part No.:
- 135280
- Brand:
- Loctite
Related links
- Loctite Green High Strength -55 → +150 °C Loctite 601
- Loctite Green High Strength -55 → +175 °C Loctite 640
- Loctite Green High Strength -55 → +230 °C Loctite 620
- Retaining Compounds
- Loctite Green High Strength Acrylic Acid
- Loctite Grey High Strength -55 → +150 °C Loctite 660
- Loctite Green High Strength -55 → +175 °C Loctite 648
- Loctite Grey High Strength -55 → +150 °C Loctite