- RS Stock No.:
- 726-7014
- Mfr. Part No.:
- 4-1437290-1
- Brand:
- TE Connectivity
38 In stock - FREE next working day delivery available
Added
Price Each
£8.85
(exc. VAT)
£10.62
(inc. VAT)
Units | Per unit |
1 - 9 | £8.85 |
10 - 49 | £7.88 |
50 + | £6.02 |
- RS Stock No.:
- 726-7014
- Mfr. Part No.:
- 4-1437290-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity SUPERSEAL Series 1.0 mm Plug Housing Assembly
Introducing the Superseal series of plug housings from TE Connectivity. Durable & reliable design, facilitating the mounting between your PCB boards, either through cabling/wiring or fitting further PCB boards together. The Superseal series has a contact size of 1 mm. and comes as either right-angle or straight body orientation.
Features and Benefits
• Durability: After cap housing is connected, the plug housing is mated and then 78.4 N force is applied in a rocking motion. 25 test cycles.
• Thermoplastic / PET housing for reliable performance/resistance. The outer material is lightweight and allows design flexibility.
• The SUPERSEAL series has built-in secondary locking mechanisms which facilitate contact insertion into the housing, thus preventing the contacts from backing out during mating.
• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.
• A varied amount of contacts (26, 34 & more) suitable in a wide array of industrial sockets.
• 3 mm pitches available.
Applications
• Industrial controls
• Networking systems
• Some household appliances
Features and Benefits
• Durability: After cap housing is connected, the plug housing is mated and then 78.4 N force is applied in a rocking motion. 25 test cycles.
• Thermoplastic / PET housing for reliable performance/resistance. The outer material is lightweight and allows design flexibility.
• The SUPERSEAL series has built-in secondary locking mechanisms which facilitate contact insertion into the housing, thus preventing the contacts from backing out during mating.
• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.
• A varied amount of contacts (26, 34 & more) suitable in a wide array of industrial sockets.
• 3 mm pitches available.
Applications
• Industrial controls
• Networking systems
• Some household appliances
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 34 |
Gender | Male |
Number of Rows | 4 |
Series | SUPERSEAL |
Height | 34.5mm |
Width | 38.2mm |
Housing Material | Thermoplastic |
Depth | 32.1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Related links
- TE Connectivity Solder Termination
- TE Connectivity, SUPERSEAL Automotive Connector Plug 26 Way
- TE Connectivity, SUPERSEAL Automotive Connector Socket 26 Way
- TE Connectivity, AMP Superseal Automotive Connector Plug 34 Way
- Hirose 1600 34 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch
- JAE Automotive Connector Plug 34 Way, Solder Termination
- TE Connectivity Superseal Pro 4-way Automotive Connector Backshell...
- TE Connectivity Cable Termination