- RS Stock No.:
- 176-9371
- Brand:
- RS PRO
39 In stock - FREE next working day delivery available
Added
Price Each
£6.25
(exc. VAT)
£7.50
(inc. VAT)
Units | Per unit |
1 + | £6.25 |
- RS Stock No.:
- 176-9371
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO NiMH Rechargeable Battery Pack, 3.6 V, 280 mAh
Need an alternative to non-rechargeable and disposable alkaline AAA batteries to power your devices? You can recharge and reuse this RS PRO battery pack to ensure your electronic devices stay operating. With a nominal voltage of 3.6 V, it's suitable for use with gadgets that have high power demands.
The nickel-metal hydride (NiMH) composition of the item ensures that it's long-lasting and environmentally friendly so you won't have to worry about frequent replacements. This battery pack is easy to install and slots simply in place. As it weighs just 22 g, you can use this charging unit without compromising on portability.
This product has been tested by engineers to ensure its quality and reliability. The versatility of the battery pack means you can use it to charge a wide variety of residential and commercial electronics.
The nickel-metal hydride (NiMH) composition of the item ensures that it's long-lasting and environmentally friendly so you won't have to worry about frequent replacements. This battery pack is easy to install and slots simply in place. As it weighs just 22 g, you can use this charging unit without compromising on portability.
This product has been tested by engineers to ensure its quality and reliability. The versatility of the battery pack means you can use it to charge a wide variety of residential and commercial electronics.
Features and Benefits
- Capacity of 280 mAh (milliamperes/hour)
- NiMH chemistry
- For use with mobile phones
- Nominal voltage of 3.6 V
- Lead terminal type
Specifications
Attribute | Value |
---|---|
Chemistry | NiMH |
Nominal Voltage | 3.6V |
Capacity | 280mAh |
Terminal Type | Wire Lead |
Number of Batteries Supplied | 1 |
Related links
- RS PRO 3.6V NiMH Rechargeable Battery Pack, 600mAh - Pack of 1
- RS PRO 3.6V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1
- RS PRO 3.6V Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 3.6V NiMH Rechargeable Battery Pack, 650mAh - Pack of 1
- RS PRO 3.6V Rechargeable Battery Pack, 7.8Ah - Pack of 1
- RS PRO 3.6V NiMH Rechargeable Battery Pack, 700mAh - Pack of 1
- RS PRO 3.6V NiCd AA Rechargeable Battery Pack, 700mAh - Pack of 1
- RS PRO 3.6V NiMH Rechargeable Battery Pack, 1.5Ah - Pack of 1