- RS Stock No.:
- 538-3861
- Mfr. Part No.:
- 2CSF204001R3900 F204 AC-100/0,3
- Brand:
- ABB
11 In stock - FREE next working day delivery available
Added
Price Each
£278.89
(exc. VAT)
£334.67
(inc. VAT)
Units | Per unit |
1 - 4 | £278.89 |
5 - 9 | £264.92 |
10 - 24 | £251.00 |
25 - 49 | £237.05 |
50 + | £223.12 |
- RS Stock No.:
- 538-3861
- Mfr. Part No.:
- 2CSF204001R3900 F204 AC-100/0,3
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
F200 Series 4 Pole RCCB
The ABB F200 RCCB Series provide ground fault protection by monitoring the leakage of current to ground when used in conjunction with standard MCBs. The F200 series are compact DIN rail mounted RCCBs and feature a wide range of trip ratings to offer complete protection for commercial or industrial applications.
Compact DIN rail mount Trip indicator mechanical flag
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCD |
Current Rating | 100A |
Number of Poles | 3P+N |
Range | System Pro M Compact |
Trip Sensitivity | 300mA |
Tripping Characteristics | Type AC |
Series | F200 |
Rated AC Voltage | 400V |
Mounting Style | DIN Rail Mount |
Break Time | Instantaneous |