- RS Stock No.:
- 922-8777
- Mfr. Part No.:
- DT06-2S-SDT-CE28
- Brand:
- Deutsch
155 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.35
(exc. VAT)
£5.22
(inc. VAT)
Units | Per unit |
1 - 9 | £4.35 |
10 - 49 | £3.95 |
50 + | £3.56 |
- RS Stock No.:
- 922-8777
- Mfr. Part No.:
- DT06-2S-SDT-CE28
- Brand:
- Deutsch
Legislation and Compliance
Product Details
DT Receptacle, with Clear Housing
From Deutsch, a range of DT series male housings designed to accept female crimp contacts for inline cable to cable connections. The DT transparent detector housings, when used with the appropriate wedge locks provide a gentle glow indicating power is present. The wedge locks have integrated LEDs and are colour coded for easy identification of voltage. Yellow for 12 V dc see part number 922-8780 and red for 24 V dc see part number 922-8780. This unique feature helps with troubleshooting when the connectors are utilised in applications that are difficult to access.
Features and Benefits
IP67
Accepts all size 16 Deutsch contacts, solid or stamped and formed
13A rated current
Multi-directional viewing of LED through transparent housing
Colour coded wedge locks, 12 V dc (yellow) 24 V dc (red)
Joint retention fingers allowing both contacts to be removed at the same time
Compatible with pulse width modulated control
Operating Temperature Range of -55 to +125
Mates with all DT04-2P receptacles
Accepts all size 16 Deutsch contacts, solid or stamped and formed
13A rated current
Multi-directional viewing of LED through transparent housing
Colour coded wedge locks, 12 V dc (yellow) 24 V dc (red)
Joint retention fingers allowing both contacts to be removed at the same time
Compatible with pulse width modulated control
Operating Temperature Range of -55 to +125
Mates with all DT04-2P receptacles
Applications
Truck and bus
Off highway construction
Agriculture
Mining
Emergency vehicles
Forestry
Recreational marine
Motorcycle
Off highway construction
Agriculture
Mining
Emergency vehicles
Forestry
Recreational marine
Motorcycle
Available in this Range
Stock No. 922-8774 is a 2 Way Free Hanging Plug Housing with Clear Housing and End Cap
Stock No. 922-8777 is a 2 Way Free Hanging Plug Housing with Clear Housing
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Type | Automotive connector housing |
Gender | Male |
Number of Rows | 1 |
Current Rating | 13A |
Mounting Type | Free Hanging |
Series | DT |
Colour | Grey |
Termination Method | Crimp |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Deutsch, DT Automotive Connector Plug 4 Way
- Deutsch, DT Automotive Connector Plug 3 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- Deutsch, DT Automotive Connector Plug 2 Way
- Deutsch, DT Automotive Connector Socket 12 Way
- Deutsch, DT Automotive Connector Plug 8 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- TE Connectivity DEUTSCH DT Automotive Connector Socket 2 Way, Wire...