- RS Stock No.:
- 917-9234
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 917-9234
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS Pro iSpot Energize LED Charging Desk Lamps
The ispot Energize 10W LED desk lamp incorporates a wireless charging interface ideal for charging phones and other electrical devices. The LED lamp boasts an output of 700 lm. It also includes five stage colour dimming via touch controls enabling the choice between warm white and daylight colour options. Extended benefits include an integrated night light with an automatic 60-minute timer along with a built in USB port. The RS Pro ispot Energize is available in both black and white finishes and effortlessly folds away for easy storage.
Features and Benefits
LED desk lamp - 10W
Adjustable colour temperature
Warm white 3000K - daylight 6500K
5 stage dimming via touch control interface
Wireless charging interface ideal for charging phones and other electrical devices
Supplied with wireless charging adapters for iPhone 5 onward and micro USB
USB charging port on rear
60 min automatic timer
Integrated night light on lamp head
Durable plastic housing
Adjustable lamp arm and head
Folds away for easy storage
Unique, protected, registered design
Available in black (917-9237) and white (917-9234) finishes
Rated lamp life of 30000 hours
Adjustable colour temperature
Warm white 3000K - daylight 6500K
5 stage dimming via touch control interface
Wireless charging interface ideal for charging phones and other electrical devices
Supplied with wireless charging adapters for iPhone 5 onward and micro USB
USB charging port on rear
60 min automatic timer
Integrated night light on lamp head
Durable plastic housing
Adjustable lamp arm and head
Folds away for easy storage
Unique, protected, registered design
Available in black (917-9237) and white (917-9234) finishes
Rated lamp life of 30000 hours
Wireless Charging
Wireless charging interface
Output voltage of DC5V
Maximum output current of 1A
Output voltage of DC5V
Maximum output current of 1A
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 10 W |
Base Type | Desk |
Arm Type | Adjustable Arm |
Colour | White |
Lamp Supplied | Yes |
Current Rating | 1 (USB Charging) A |
- RS Stock No.:
- 917-9234
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS Pro iSpot Energize LED Charging Desk Lamps
The ispot Energize 10W LED desk lamp incorporates a wireless charging interface ideal for charging phones and other electrical devices. The LED lamp boasts an output of 700 lm. It also includes five stage colour dimming via touch controls enabling the choice between warm white and daylight colour options. Extended benefits include an integrated night light with an automatic 60-minute timer along with a built in USB port. The RS Pro ispot Energize is available in both black and white finishes and effortlessly folds away for easy storage.
Features and Benefits
LED desk lamp - 10W
Adjustable colour temperature
Warm white 3000K - daylight 6500K
5 stage dimming via touch control interface
Wireless charging interface ideal for charging phones and other electrical devices
Supplied with wireless charging adapters for iPhone 5 onward and micro USB
USB charging port on rear
60 min automatic timer
Integrated night light on lamp head
Durable plastic housing
Adjustable lamp arm and head
Folds away for easy storage
Unique, protected, registered design
Available in black (917-9237) and white (917-9234) finishes
Rated lamp life of 30000 hours
Adjustable colour temperature
Warm white 3000K - daylight 6500K
5 stage dimming via touch control interface
Wireless charging interface ideal for charging phones and other electrical devices
Supplied with wireless charging adapters for iPhone 5 onward and micro USB
USB charging port on rear
60 min automatic timer
Integrated night light on lamp head
Durable plastic housing
Adjustable lamp arm and head
Folds away for easy storage
Unique, protected, registered design
Available in black (917-9237) and white (917-9234) finishes
Rated lamp life of 30000 hours
Wireless Charging
Wireless charging interface
Output voltage of DC5V
Maximum output current of 1A
Output voltage of DC5V
Maximum output current of 1A
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 10 W |
Base Type | Desk |
Arm Type | Adjustable Arm |
Colour | White |
Lamp Supplied | Yes |
Current Rating | 1 (USB Charging) A |