- RS Stock No.:
- 901-0794
- Mfr. Part No.:
- Ap1310BTiKIT1RS
- Brand:
- Able Systems
Discontinued product
- RS Stock No.:
- 901-0794
- Mfr. Part No.:
- Ap1310BTiKIT1RS
- Brand:
- Able Systems
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Ap1300-BTi Mobile Mini-Printers
These new, mobile mini-printers with Bluetooth™ connectivity give you all of the benefits of Ables tried and tested Ap1300 and Ap1310 printers with the added flexibility and convenience of wireless connection to your iOS Apple devices.
Print from your ipad, iphone or ipod anywhere. Simply download the Able Print App from the Apple App Store and get started printing tickets, receipts or bar codes from your iPod, iPhone or iPad.
Print on the go with Ables Bluetooth™ printers
Print from your ipad, iphone or ipod anywhere. Simply download the Able Print App from the Apple App Store and get started printing tickets, receipts or bar codes from your iPod, iPhone or iPad.
Print on the go with Ables Bluetooth™ printers
Print Mode: Thermal Line Dot Print (8 dots/mm)
Bluetooth: Full Bluetooth Support Bluetooth V2.1 (up to 10m range)
Print Speed: 50 mm/s. Typical with a fully charged battery
Bluetooth: Full Bluetooth Support Bluetooth V2.1 (up to 10m range)
Print Speed: 50 mm/s. Typical with a fully charged battery
Note
Warning
Only use Able Systems approved Battery Packs and Chargers
Supplied with
Bluetooth Printer (Ap1300BTi or Ap1310BTi) x1
Roll of Thermal Paper x2
Universal Input Trickle Charger (UK/Euro/USA/AU-NZ) x1
Belt Mounting Kit x1
Quick Start Guide x1
Roll of Thermal Paper x2
Universal Input Trickle Charger (UK/Euro/USA/AU-NZ) x1
Belt Mounting Kit x1
Quick Start Guide x1
Specifications
Attribute | Value |
---|---|
Resolution | 8dpmm |
Printer Type | Thermal |
Number of Columns Per Line | 13 (Million) |
Print Speed | 50mm/s |
Wireless | Yes |
Dimensions | 95 x 128 x 65mm |
Weight | 446 (Include Paper Roll and Battery)g |
Depth | 128mm |
Width | 95mm |
Height | 65mm |