- RS Stock No.:
- 894-9344
- Mfr. Part No.:
- ZHD-SCE-25.4-50-4
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 894-9344
- Mfr. Part No.:
- ZHD-SCE-25.4-50-4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ZHD-SCE Heat-shrink Cable ID Sleeves
ZHD-SCE is the first and only heat shrink cable identification system with both Low Fire Hazard and Diesel Resistant properties available in the marketplace today - which meets the EN 45545-2 standard for fire safety in rail vehicles. The heat shrink cable markers are ideal for locations where there is a fire risk to people or equipment and outstanding fluid resistance is required - especially from diesel. The markers are suitable for pre-termination cable identification across multiple applications in the rail, mass transit, aerospace, marine and heavy industrial sectors.
Features and benefits
• Zero halogen material
• Diesel Resistant and flame resistant
• Low smoke and toxicity
• Sleeve diameters from 2.4mm(3/32) to 38.1mm (1 1/2)
• Shrink ratio of 2:1
• Single product enables inventory reduction
• EN45545-2 Hazard Level 2 for fire safety in rail vehicles and NFPA130
Specifications
Attribute | Value |
---|---|
Affixing Method | Heat Shrink |
Minimum Cable Diameter | 14.29mm |
Maximum Cable Diameter | 21.59mm |
Colour | Yellow |
Length | 50mm |
Quantity | 250 |
Material | Radiation Cross Linked Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Resistant To | Industrial Fluids |
Series | ZHD-SCE |
Cable Diameter Range | 14.29 → 21.59mm |
Operating Temperature Range | -55 → +125 °C |
Standards Met | BS 6853, ELV Compliant, EN 45545-2, EN 50343, REACH, RoHS Compliant, RW 2536 |
Priced to Clear | Yes |