- RS Stock No.:
- 894-9372
- Mfr. Part No.:
- ZHD-SCE-25.4-50-9
- Brand:
- TE Connectivity
Available to back order for despatch 14/08/2024
Added
Price 1 Reel of 250
£697.50
(exc. VAT)
£837.00
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 + | £697.50 | £2.79 |
*price indicative |
- RS Stock No.:
- 894-9372
- Mfr. Part No.:
- ZHD-SCE-25.4-50-9
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ZHD-SCE Heat-shrink Cable ID Sleeves
ZHD-SCE is the first and only heat shrink cable identification system with both Low Fire Hazard and Diesel Resistant properties available in the marketplace today - which meets the EN 45545-2 standard for fire safety in rail vehicles. The heat shrink cable markers are ideal for locations where there is a fire risk to people or equipment and outstanding fluid resistance is required - especially from diesel. The markers are suitable for pre-termination cable identification across multiple applications in the rail, mass transit, aerospace, marine and heavy industrial sectors.
Features and benefits
• Zero halogen material
• Diesel Resistant and flame resistant
• Low smoke and toxicity
• Sleeve diameters from 2.4mm(3/32) to 38.1mm (1 1/2)
• Shrink ratio of 2:1
• Single product enables inventory reduction
• EN45545-2 Hazard Level 2 for fire safety in rail vehicles and NFPA130
Specifications
Attribute | Value |
---|---|
Product Type | Heatshrink Labels |
Label Width | 50mm |
Diameter | 25.4mm |
Label Quantity | 250 |
Background Colour | White |
Series | ZHD-SCE |
Material | Radiation Cross Linked Polyolefin |
Related links
- TE Connectivity RPS White Heatshrink Labels 250 Qty
- TE Connectivity D-SCE White Heatshrink Labels 1000 Qty
- TE Connectivity ZHD-SCE Yellow Heatshrink Labels 250 Qty
- TE Connectivity Yellow Heatshrink Labels 250 Qty
- TE Connectivity TMS-SCE White Heatshrink Labels 250 Qty
- TE Connectivity TMS-SCE Yellow Heatshrink Labels 250 Qty
- TE Connectivity RPS White Heatshrink Labels 1000 Qty
- TE Connectivity RPS Yellow Heatshrink Labels 250 Qty