- RS Stock No.:
- 888-2428
- Mfr. Part No.:
- 16493L-002
- Brand:
- Keysight Technologies
Available to back order for despatch 31/07/2024
Added
Price Each
£402.00
(exc. VAT)
£482.40
(inc. VAT)
Units | Per unit |
1 + | £402.00 |
- RS Stock No.:
- 888-2428
- Mfr. Part No.:
- 16493L-002
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight 16493L High Current Triax Cable
For use with its B2900A precision source/measure units and other parametric instruments, Keysight introduced high current GNDU cable 1.5m long, 16493L-001 ( 888-2419 ) and 3m long, 16493L-002 ( 888-2428 ). This type of cable is used to connect a ground unit (GNDU) with a switching matrix subsystem (SWM) because it can handle the maximum GNDU current of 4.2A (standard triaxial cables are rated to 1A only).
Specifications
Attribute | Value |
---|---|
Accessory Type | Ground Unit Triaxial Cable |
For Use With | GNDU, SWM B2200A, SWM E5250A |
- RS Stock No.:
- 888-2428
- Mfr. Part No.:
- 16493L-002
- Brand:
- Keysight Technologies
Related links
- Keysight Technologies Triaxial Cable for Use with Keysight...
- Keysight Technologies Triaxial Cable for Use with Fixture 16442A SMU
- Keysight Technologies High Current Triaxial Cable for Use with...
- Keysight Technologies Triaxial Cable for Use with Source/Measure Unit
- Keysight Technologies Triaxial to SMB Cable for Use with...
- Keysight Technologies BNC to SMB Cable for Use with Source/Measure Unit
- Keysight Technologies Low Inductance BNC Cable for Use with...
- Keysight Technologies Low Noise Triaxial Cable for Use with...