Sensirion Temperature & Humidity Sensor, Voltage Output, Surface Mount, Analogue, ±0.3 °C, ±2%RH, 8 Pins
- RS Stock No.:
- 876-5067
- Mfr. Part No.:
- SHT31-ARP-B2.5kS
- Brand:
- Sensirion
229 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.98
(exc. VAT)
£5.98
(inc. VAT)
Units | Per unit |
1 - 49 | £4.98 |
50 - 99 | £3.25 |
100 - 499 | £3.01 |
500 - 999 | £2.76 |
1000 + | £2.58 |
- RS Stock No.:
- 876-5067
- Mfr. Part No.:
- SHT31-ARP-B2.5kS
- Brand:
- Sensirion
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SHT3x Series Temperature & Humidity Sensors
The SHT3x series are part of Sensirions next generation of temperature and humidity sensors. The 8-pin DFN packages are constructed with CMOSens® Technology which allows the sensing elements to be combined with the analogue and digital signal processing circuitry. The SHT3x series have increased intelligence, reliability and improved accuracy specifications compared to their predecessors and the small package makes for easy integration in a range of applications.
876-5067 · SHT31-ARP-B Analogue output
876-5061 · SHT31-DIS-B Digital output
123-7352 · SHT35-DIS-B Digital output, high accuracy
876-5067 · SHT31-ARP-B Analogue output
876-5061 · SHT31-DIS-B Digital output
123-7352 · SHT35-DIS-B Digital output, high accuracy
CMOSens® Technology
Fully calibrated, linearised, and temperature compensated digital output
Wide supply voltage range, from 2.4 to 5.5 V
10 to 90% ratiometric analogue Voltage output
Parallel measurement of temperature and humidity at separate pins
Tiny 8-Pin DFN package
Fully calibrated, linearised, and temperature compensated digital output
Wide supply voltage range, from 2.4 to 5.5 V
10 to 90% ratiometric analogue Voltage output
Parallel measurement of temperature and humidity at separate pins
Tiny 8-Pin DFN package
Temperature & Humidity Sensors, Sensirion
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature & Humidity |
Output Type | Voltage |
Interface Type | Analogue |
Accuracy | ±0.3 °C, ±2%RH |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.4 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | DFN |
Length | 2.6mm |
Height | 1mm |
Width | 2.6mm |
Dimensions | 2.6 x 2.6 x 1mm |
Resolution | 14 bit |
- RS Stock No.:
- 876-5067
- Mfr. Part No.:
- SHT31-ARP-B2.5kS
- Brand:
- Sensirion
Related links
- Sensirion Temperature & Humidity Sensor Serial-I2C ±1.5%RH, 4 Pins
- Sensirion Temperature and Humidity Sensor Surface Mount 8 Pins
- Sensirion Temperature & Humidity Sensor Surface Mount ±2%RH
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3 °C 6 Pins
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3°C, 8 Pins
- Sensirion Temperature Monitor Surface Mount ±0.3 °C 6 Pins
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.2 °C 8 Pins
- Sensirion Temperature and Humidity Sensor Surface Mount, I2C