- RS Stock No.:
- 876-1946
- Mfr. Part No.:
- 5-1579007-0
- Brand:
- TE Connectivity
90 In stock - FREE next working day delivery available
Added
Price Each
£5.43
(exc. VAT)
£6.52
(inc. VAT)
Units | Per unit |
1 - 9 | £5.43 |
10 - 24 | £4.51 |
25 - 49 | £4.40 |
50 - 99 | £4.24 |
100 + | £4.13 |
- RS Stock No.:
- 876-1946
- Mfr. Part No.:
- 5-1579007-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TE Connectivity Standard Extraction Tool
When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability
TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.
Features:
Insertion & Extraction Tool Type : Contact Extraction.
Insertion & Extraction Tool Application : Contact-to-Wire.
Retractable cover protects the product as well as ensuring safety for the customer.
Comfortable ergonomic handle design
TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.
Features:
Insertion & Extraction Tool Type : Contact Extraction.
Insertion & Extraction Tool Application : Contact-to-Wire.
Retractable cover protects the product as well as ensuring safety for the customer.
Comfortable ergonomic handle design
Spare tubes are also available:
TE Connectivity Insertion and Extraction Tooling
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Type | Spare Tube Only |
Series Number | 1579007 |
Related links
- TE Connectivity Extraction Tool MCP 9.5 Series Tab Contact,...
- TE Connectivity Extraction Tool MCON Contact, Contact size 1.2mm
- TE Connectivity Extraction Tool Receptacle Contact
- TE Connectivity Extraction Tool Pin, Socket Contact
- TE Connectivity Extraction Tool Receptacle Contact, Contact size 1.2mm
- TE Connectivity Extraction Tool Receptacle Contact, Contact size 4.8mm
- TE Connectivity Crimp Extraction Tool Pin Contact size 2.5mm
- TE Connectivity Extraction Tool Clean Body Contacts Contact