- RS Stock No.:
- 874-1419
- Mfr. Part No.:
- B32932A3224K000
- Brand:
- EPCOS
165 In stock - FREE next working day delivery available
165 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.818
(exc. VAT)
£0.982
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.818 | £4.09 |
50 - 95 | £0.552 | £2.76 |
100 - 245 | £0.538 | £2.69 |
250 - 995 | £0.524 | £2.62 |
1000 + | £0.51 | £2.55 |
*price indicative |
- RS Stock No.:
- 874-1419
- Mfr. Part No.:
- B32932A3224K000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B3293 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Depth | 8.5mm |
Height | 14.5mm |
Dimensions | 18 x 8.5 x 14.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 15 % @ 10 kHz, 8 % @ 1 kHz |
Related links
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 220nF, Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B3293 Metallised Polyester Film Capacitor ±10%, 560nF
- EPCOS B32922 Polypropylene Film Capacitor ±10% Through Hole
- KEMET F161 Metallised Polyester Film Capacitor 400 V dc 220nF,...
- EPCOS B3293 Metallised Polyester Film Capacitor ±20% Through Hole
- EPCOS B3293 Metallised Polyester Film Capacitor ±10%, 150nF
- Nichicon XL Metallised Polyester Film Capacitor ±10% Through Hole