- RS Stock No.:
- 865-2353
- Mfr. Part No.:
- SLWSTK6221A
- Brand:
- Silicon Labs
Available to back order for despatch when stock is available
Added
Price Each
£260.86
(exc. VAT)
£313.03
(inc. VAT)
Units | Per unit |
1 - 1 | £260.86 |
2 - 4 | £254.17 |
5 + | £247.81 |
- RS Stock No.:
- 865-2353
- Mfr. Part No.:
- SLWSTK6221A
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
Product Details
EZR32WG Wonder Gecko Wireless Starter Kits
The EZR32WG range of Wonder Gecko Wireless Starter Kits have been designed for the evaluation of EZR32WG SoCs in the development of wireless applications. A range of kits is available covering the ISM and LMRS frequency bands. Each kit consists of two Mainboards and two plug-in radio boards for the desired frequency band. They are compliant with IEEE 802.15.4g Wireless Personal Area Network (WPAN) and wM-Bus smart metering standards.
EZR32WG Radio Board
EZR32WG330 wireless SoC, ARM Cortex-M4F core, 256KB Flash memory, 32KB RAM
RF Carrier Frequency:
868MHz (RS 865-2359) ISM-Band UK/EU
434MHz (RS 865-2353) ISM-Band UK/EU
915MHz (RS 865-2362) ISM-Band US
490MHz (RS 865-2365) LMRS-Band US
RF Power Output: Up to +20dBm
Receiver sensitivity: Up to -133dBm
SMA antenna connector
MicroUSB connector
Headers for Starter Kit connection
EZR32WG Starter Kit
EZR32WG Radio Board for selected RF Band
128 x 128 pixel memory monochrome LCD on SPI bus
Si7021 Humidity and Temperature Sensor on I2C bus
Reset pushbutton
2 x User pushbuttons
2 x User LEDs
Advanced Energy Monitoring
Packet Trace interface
On-board J-Link debug tool
RJ45 Ethernet connector
MiniUSB connector with Full-Speed USB 2.0
ARM Coresight trace/debug header
Socket for CR2032 Lithium battery
Switch-selectable power source
EZR32WG330 wireless SoC, ARM Cortex-M4F core, 256KB Flash memory, 32KB RAM
RF Carrier Frequency:
868MHz (RS 865-2359) ISM-Band UK/EU
434MHz (RS 865-2353) ISM-Band UK/EU
915MHz (RS 865-2362) ISM-Band US
490MHz (RS 865-2365) LMRS-Band US
RF Power Output: Up to +20dBm
Receiver sensitivity: Up to -133dBm
SMA antenna connector
MicroUSB connector
Headers for Starter Kit connection
EZR32WG Starter Kit
EZR32WG Radio Board for selected RF Band
128 x 128 pixel memory monochrome LCD on SPI bus
Si7021 Humidity and Temperature Sensor on I2C bus
Reset pushbutton
2 x User pushbuttons
2 x User LEDs
Advanced Energy Monitoring
Packet Trace interface
On-board J-Link debug tool
RJ45 Ethernet connector
MiniUSB connector with Full-Speed USB 2.0
ARM Coresight trace/debug header
Socket for CR2032 Lithium battery
Switch-selectable power source
Supplied with
2 x antenna with SMA connector, 2 x CR2032 lithium batteries, 2 x USB-A USB Mini-B cables, 2 x USB-A USB Micro-B cables.
Specifications
Attribute | Value |
---|---|
Classification | Starter Kit |
Technology | MCU |
Kit Classification | Starter Kit |
Kit Name | EZR32 Wonder Gecko |
- RS Stock No.:
- 865-2353
- Mfr. Part No.:
- SLWSTK6221A
- Brand:
- Silicon Labs
Related links
- Silicon Labs EZR32 Wonder Gecko Starter Kit SLWSTK6220A
- Silicon Labs EZR32 Wonder Gecko Starter Kit SLWSTK6222A
- Silicon Labs EZR32 Wonder Gecko Starter Kit SLWSTK6223A
- Silicon Labs EFR32xG21 Wireless Gecko Starter Kit EFR32xG21...
- Silicon Labs Wi-SUN Wireless Starter Kit EFR32MG12 Wireless SoC...
- Silicon Labs Flex Gecko EFR32 Wireless Protocol Development...
- Silicon Labs Wireless Gecko Module xGM210Lx22 RF Transceiver Radio...
- Silicon Labs Wireless Starter Kit With Radio Board EFR32xG21A...