- RS Stock No.:
- 850-5382
- Mfr. Part No.:
- LXPRF 280-520VAC
- Brand:
- Broyce Control
25 In stock - FREE next working day delivery available
Added
Price Each
£56.61
(exc. VAT)
£67.93
(inc. VAT)
Units | Per unit |
1 - 2 | £56.61 |
3 + | £54.29 |
- RS Stock No.:
- 850-5382
- Mfr. Part No.:
- LXPRF 280-520VAC
- Brand:
- Broyce Control
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LX Series - Three Phase Relays
L Series relay range of timers, control and three phase relays incorporate the latest technology and offer a wide range of user adjustable features.
17.5mm DIN rail housing
Microprocessor based
Measures phase to phase voltages
1 x SPDT relay output 8A
Green LED indication for supply status
Red LED indication for relay status
Microprocessor based
Measures phase to phase voltages
1 x SPDT relay output 8A
Green LED indication for supply status
Red LED indication for relay status
Approvals
UL Certification
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Electrical Phase | 3 |
Contact Configuration | SPDT |
Voltage Sensing Range | 280 → 520V ac |
Voltage Sensitivity | Undervoltage |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Failure, Phase Sequence |
Time Delay | 100ms |
Frequency Sensing Range | 48 → 63Hz |
Series | L |
Current Range | Maximum of 8A |
Maximum Operating Temperature | +60°C |
Width | 17.5mm |
Special Features | Fixed Time Delay |
Terminal Type | Screw |
Operating Temperature Range | +60°C |
Height | 89mm |
Length | 66.5mm |
Minimum Operating Temperature | -20°C |
Number of Poles | 1 |
Dimensions | 66.5 x 17.5 x 89mm |
Related links
- RS PRO Phase 3 Phase Maximum of 280 V, DIN Rail
- Phoenix Contact Phase 3 Phase 280 → 520V ac, DIN Rail
- Phoenix Contact Voltage Monitoring Relay SPDT, 280 → 520V ac
- Broyce Control Phase 1 Phase DIN Rail
- Broyce Control Phase 3 Phase 243 → 540V ac, DIN Rail
- Broyce Control Phase 3 Phase DIN Rail
- Broyce Control Phase 3 Phase 243 → 540 V, DIN Rail
- Broyce Control Voltage Monitoring Relay SPDT DIN Rail