- RS Stock No.:
- 841-6747
- Mfr. Part No.:
- LLL185C70J105ME14
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 841-6747
- Mfr. Part No.:
- LLL185C70J105ME14
- Brand:
- Murata
Technical Reference
Legislation and Compliance
Product Details
Murata LLL Series Reversed Type Low ESL Monolithic Ceramic Capacitors
LLL series monolithic ceramic capacitors (MLCC) with standard 2 terminals, reversed geometry and X7R temperature coefficient (apart from stock number 841-6747 which is X7S). These LLL series monolithic ceramic capacitors have a low ESL of 150 to 250pH and are suitable for noise reduction at high frequencies (>200MHz). These LLL series monolithic ceramic capacitors are designed for use in power supply decoupling circuits for very high-speed (>1GHz) CPU applications and offer reduced "ground bounce", noise reduction and improved power supply response time.
Low ESL range
Reverse geometry
High-frequency noise reduction
Reverse geometry
High-frequency noise reduction
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 6.3V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7S |
Tolerance | ±20% |
Dimensions | 0.8 x 1.6 x 0.5mm |
Length | 0.8mm |
Depth | 1.6mm |
Height | 0.5mm |
Series | LLL18 |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |