- RS Stock No.:
- 840-5579
- Mfr. Part No.:
- 19410142701
- Brand:
- HARTING
58 In stock - FREE next working day delivery available
Added
Price Each
£15.02
(exc. VAT)
£18.02
(inc. VAT)
Units | Per unit |
1 - 9 | £15.02 |
10 - 24 | £14.42 |
25 + | £13.82 |
- RS Stock No.:
- 840-5579
- Mfr. Part No.:
- 19410142701
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han-Eco Connector Inserts
Han-ECO monoblock inserts in male and female variants for use with the Han-ECO range of housings and hoods. Designed for resistance to environmental stress and providing excellent mechanical stability.Fast and efficient assembly using a click and mate design eliminates the need for tools during the assembly of the insert into the hood/housing. The Han-Eco offers considerable weight and cost advantages over standard metal construction Han B connectors. Han-Eco hoods are compatible with the Han-Modular range of connectors.
Features and Benefits
Screw Terminal
Temperature range -40° C to +125° C
Polycarbonate body (RAL 7032)
Temperature range -40° C to +125° C
Polycarbonate body (RAL 7032)
Stock No. 840-5563 is a size 6B 10 way male monoblock insert
Stock No. 840-5567 is a size 6B 10 way female monoblock insert
Stock No. 840-5576 is a size 10B 14 way male monoblock insert
Stock No. 840-5579 is a size 10B 14 way female monoblock insert
Stock No. 840-5573 is a size 16B 20 way male monoblock insert
Stock No. 840-5582 is a size 16B 20 way female monoblock insert
Stock No. 840-5585 is a size 24B 28 way male monoblock insert
Stock No. 840-5589 is a size 24B 28 way female monoblock insert
Stock No. 840-5567 is a size 6B 10 way female monoblock insert
Stock No. 840-5576 is a size 10B 14 way male monoblock insert
Stock No. 840-5579 is a size 10B 14 way female monoblock insert
Stock No. 840-5573 is a size 16B 20 way male monoblock insert
Stock No. 840-5582 is a size 16B 20 way female monoblock insert
Stock No. 840-5585 is a size 24B 28 way male monoblock insert
Stock No. 840-5589 is a size 24B 28 way female monoblock insert
Standards
DIN EN60664-1, DIN EN61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han-Eco |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 14P+E |
Number of Rows | 2 |
Voltage Rating | 500 V, 600 V |
Mounting Type | Cable Mount |
IP Rating | IP65 |
Number of Contacts | 14 |
Body Orientation | Right Angle |
Series Number | 19410 |
- RS Stock No.:
- 840-5579
- Mfr. Part No.:
- 19410142701
- Brand:
- HARTING
Related links
- HARTING Heavy Duty Power Connector Insert Female 20 Contacts
- HARTING Heavy Duty Power Connector Insert Male 14 Contacts
- HARTING Heavy Duty Power Connector Insert Male 10 Contacts
- HARTING Heavy Duty Power Connector Insert Male 28 Contacts
- HARTING Heavy Duty Power Connector Insert Male 20 Contacts
- HARTING Heavy Duty Power Connector Insert Female 10 Contacts
- HARTING Heavy Duty Power Connector Insert Female 32 Contacts
- HARTING Heavy Duty Power Connector Insert Female 28 Contacts