Wurth Elektronik 270μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 839-2142
- Mfr. Part No.:
- 870025374004
- Brand:
- Wurth Elektronik
Subtotal (1 pack of 5 units)*
£3.57
(exc. VAT)
£4.285
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.714 | £3.57 |
*price indicative
- RS Stock No.:
- 839-2142
- Mfr. Part No.:
- 870025374004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Technology | Polymer | |
Capacitance | 270µF | |
Voltage | 16V dc | |
Dielectric Material Family | Aluminium | |
Mounting Type | Through Hole | |
Equivalent Series Resistance | 12mΩ | |
Lead Pitch | 3.5mm | |
Tolerance | ±20% | |
Height | 8mm | |
Maximum Operating Temperature | +105°C | |
Dimensions | 8 (Dia) x 8mm | |
Series | WCAP-PTG5 | |
Lifetime | 2000h | |
Leakage Current | 432 μA | |
Ripple Current | 4.5A | |
Dissipation Factor | 8% | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 270µF | ||
Voltage 16V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 12mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Height 8mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 8 (Dia) x 8mm | ||
Series WCAP-PTG5 | ||
Lifetime 2000h | ||
Leakage Current 432 μA | ||
Ripple Current 4.5A | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
Low ESR at high frequency range
High permissible ripple current
Load life of 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
High permissible ripple current
Load life of 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 270μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 100μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 390μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 180μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 680μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 470μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 330μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 560μF Through Hole Polymer Capacitor, 16V dc