- RS Stock No.:
- 829-6678
- Mfr. Part No.:
- 0625220000
- Brand:
- Weidmüller
130 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£3.331
(exc. VAT)
£3.997
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £3.331 | £33.31 |
*price indicative |
- RS Stock No.:
- 829-6678
- Mfr. Part No.:
- 0625220000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
BK Series Multipin Terminal Strips
BK series multipole terminal strils for direct mounting.
BK Series
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Wire Size | 22 → 12 AWG |
Fused | No |
Material | KrG |
Voltage Rating | 400 V |
Minimum Operating Temperature | -60°C |
Colour | Yellow |
Maximum Operating Temperature | +130°C |
- RS Stock No.:
- 829-6678
- Mfr. Part No.:
- 0625220000
- Brand:
- Weidmüller
Related links
- Weidmuller Terminal Strip 32A Screw Termination
- Weidmuller MK Series Terminal Strip 22 → 12 AWG Wire, Screw Termination
- Weidmuller BK Series Terminal Strip 32A, 22 → 12 AWG Wire
- Weidmuller PCB Terminal Strip 22 → 12 AWG Wire, Screw Clamp Termination
- Wago 862 Series Terminal Strip 32A Wire, Push-In Cage Clamp Termination
- Weidmuller Terminal Strip 22 → 10 AWG Wire
- Weidmuller Terminal Strip 24A Screw Termination
- Weidmuller SAK Series Non-Fused Terminal Block 32A Screw Termination