- RS Stock No.:
- 828-5915
- Mfr. Part No.:
- 92.232.4000.1
- Brand:
- Wieland
15 In stock - FREE next working day delivery available
Added
Price Each
£17.86
(exc. VAT)
£21.43
(inc. VAT)
Units | Per unit |
1 - 9 | £17.86 |
10 + | £17.15 |
- RS Stock No.:
- 828-5915
- Mfr. Part No.:
- 92.232.4000.1
- Brand:
- Wieland
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cordsets
GST18 cordsets in a variety of combinations and lengths
1.5mm2 flexible cable
1.5mm2 flexible cable
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Specifications
Attribute | Value |
---|---|
Pole Format | 3 |
Series | GST18I3 |
Gender | Female to Male |
Plug/Socket | Plug, Socket |
Colour | Black |
Type | Cable Assembly |
Mounting Type | Cable Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
IP Rating | IP20 |
Wire Size | 1.5 mm² |
Cable Length | 4m |
Strain Relief | Yes |
Contact Plating | Tin |
Termination Method | Crimp |
- RS Stock No.:
- 828-5915
- Mfr. Part No.:
- 92.232.4000.1
- Brand:
- Wieland
Related links
- Wieland GST18i3 Series Mini Connector Male 16A, IP40
- Wieland GST18i3 Series Connector Male Cable Mount IP20, IP40
- Wieland GST18i3 Series Cable Assembly Male to Female IP40
- Wieland RST Mini Series Cable Assembly Male to Female Cable Mount IP66 IP69
- Wieland GST18i Series Cable Assembly Male IP40
- Wieland GST18i3 Series Mini Connector Female 16A, IP40
- Wieland GST18i3 Series Cable Assembly Male IP40
- Wieland GST18i3 Series Cable Assembly Female IP40