Broyce Control DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT
- RS Stock No.:
- 828-5170
- Mfr. Part No.:
- LEYD/A 12-230V AC/DC
- Brand:
- Broyce Control
11 In stock - FREE next working day delivery available
Added
Price Each
£41.86
(exc. VAT)
£50.23
(inc. VAT)
Units | Per unit |
1 - 4 | £41.86 |
5 - 9 | £40.57 |
10 + | £39.73 |
- RS Stock No.:
- 828-5170
- Mfr. Part No.:
- LEYD/A 12-230V AC/DC
- Brand:
- Broyce Control
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LEYD - Star Delta Timer
Star/Delta start timer LEYD/A in a 17.5mm DIN rail housing.
Star/Delta timing function
7 selectable time settings
7 selectable time ranges
Fine adjustment of selected time range
Multi-voltage input
1x SPDT relay output
Green LED indication for supply and timing status
Red LED indication for relay status
17.5 mm width
DIN rail mounting
7 selectable time settings
7 selectable time ranges
Fine adjustment of selected time range
Multi-voltage input
1x SPDT relay output
Green LED indication for supply and timing status
Red LED indication for relay status
17.5 mm width
DIN rail mounting
Approvals
UL Certification
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 230V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | Star Delta |
Time Range | 0.1 s → 100h |
Number of Contacts | 1 |
Number of Timer Functions | Single |
Contact Configuration | SPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 6A |
Maximum Voltage | 265V ac/dc |
Terminal Type | Screw |
Switch Configuration | SPDT |
Power Supply | External |
Width | 17.5mm |
Minimum Voltage | 12V ac/dc |
Depth | 66.5mm |
Length | 89mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Time Delay | (Reset) 100ms |
- RS Stock No.:
- 828-5170
- Mfr. Part No.:
- LEYD/A 12-230V AC/DC
- Brand:
- Broyce Control