Renesas Electronics UPD70F3343GC(A)-UEU-AX, 32bit V850ES Microcontroller, V850, 32MHz, 1.024 MB Flash, 100-Pin LQFP
- RS Stock No.:
- 828-3994
- Mfr. Part No.:
- UPD70F3343GC(A)-UEU-AX
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 828-3994
- Mfr. Part No.:
- UPD70F3343GC(A)-UEU-AX
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
V850ES/SG3 Family 32-Bit Microcontrollers
The V850ES/SG3 series devices are 32-bit single-chip microcontrollers with a V850ES processor core. The processor core provides 32 x 32bit signed multiplication, saturated-operation instructions and bit-manipulation instructions.
32MHz V850ES core MCU with up to 1MB Flash memory
Flash memory error correction
84 x GPIO
CRC generator
DMA controller
CAN bus interface (3336, 3350, 3351, 3352 only)
Automotive IEBus™ interface
I²C bus interface
12-channel 10-bit ADC
2-channel 8-bit DAC
Power save modes: Halt, Idle1, Idle2, Sub-Idle, Sub-Clock, Stop
Operating temperature range: -40 to +85°C
All parts with suffix (A) are qualified to AEC-Q100 standard
Applications: Automotive infotainment
RS Product Codes
828-3963 UPD70F3333GC(A)-8EA-A 256KB Flash, 24KB RAM
828-3972 UPD70F3333GC(A)-UEU-AX 256KB Flash, 24KB RAM
828-3975 UPD70F3334GC(A)-8EA-A 384KB Flash, 32KB RAM
828-3988 UPD70F3336GC(A)-8EA-A 384KB Flash, 32KB RAM, CAN
828-3981 UPD70F3340GC(A)-8EA-A 512KB Flash, 40KB RAM
828-3985 UPD70F3341GC(A)-UEU-AX 640KB Flash, 48KB RAM
828-3994 UPD70F3343GC(A)-UEU-AX 1024KB Flash, 60KB RAM
828-3997 UPD70F3350GC(A)-UEU-AX 512KB Flash, 40KB RAM, CAN
828-3991 UPD70F3351GC(A)-UEU-AX 640KB Flash, 48KB RAM, CAN
828-4004 UPD70F3352GC(A)-UEU-AX 768KB Flash, 60KB RAM, CAN
Flash memory error correction
84 x GPIO
CRC generator
DMA controller
CAN bus interface (3336, 3350, 3351, 3352 only)
Automotive IEBus™ interface
I²C bus interface
12-channel 10-bit ADC
2-channel 8-bit DAC
Power save modes: Halt, Idle1, Idle2, Sub-Idle, Sub-Clock, Stop
Operating temperature range: -40 to +85°C
All parts with suffix (A) are qualified to AEC-Q100 standard
Applications: Automotive infotainment
RS Product Codes
828-3963 UPD70F3333GC(A)-8EA-A 256KB Flash, 24KB RAM
828-3972 UPD70F3333GC(A)-UEU-AX 256KB Flash, 24KB RAM
828-3975 UPD70F3334GC(A)-8EA-A 384KB Flash, 32KB RAM
828-3988 UPD70F3336GC(A)-8EA-A 384KB Flash, 32KB RAM, CAN
828-3981 UPD70F3340GC(A)-8EA-A 512KB Flash, 40KB RAM
828-3985 UPD70F3341GC(A)-UEU-AX 640KB Flash, 48KB RAM
828-3994 UPD70F3343GC(A)-UEU-AX 1024KB Flash, 60KB RAM
828-3997 UPD70F3350GC(A)-UEU-AX 512KB Flash, 40KB RAM, CAN
828-3991 UPD70F3351GC(A)-UEU-AX 640KB Flash, 48KB RAM, CAN
828-4004 UPD70F3352GC(A)-UEU-AX 768KB Flash, 60KB RAM, CAN
Standards
AEC-Q100
Specifications
Attribute | Value |
---|---|
Family Name | V850 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | V850ES |
Data Bus Width | 32bit |
Program Memory Size | 1.024 MB |
Maximum Frequency | 32MHz |
RAM Size | 60 kB |
USB Channels | 0 |
Number of SPI Channels | 5 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Number of UART Channels | 3 |
Typical Operating Supply Voltage | 2.85 → 3.6 V |
Number of I2C Channels | 3 |
Number of LIN Channels | 3 |
ADCs | 1 (12 x 10 bit) |
Width | 14mm |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |
Program Memory Type | Flash |
Maximum Operating Temperature | +85 °C |
Dimensions | 14 x 14 x 1.4mm |
Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Height | 1.4mm |
Maximum Number of Ethernet Channels | 0 |
Length | 14mm |
Automotive Standard | AEC-Q100 |
- RS Stock No.:
- 828-3994
- Mfr. Part No.:
- UPD70F3343GC(A)-UEU-AX
- Brand:
- Renesas Electronics